BOURNS 4114R-2-122
| Manufacturer | |
| MPN | 4114R-2-122 |
| LCSC Part # | C1360432 |
| Packaging | DIP-14-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 13 RES 1.2kΩ DIP-14-2.54mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-14-2.54mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-14-2.54mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.69 | $ 0.69 |
| 200+ | $ 0.2671 | $ 53.42 |
| 500+ | $ 0.2578 | $ 128.90 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-14-2.54mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-14-2.54mm | |
| Number of Resistors | 13 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4114R-2-122LF | BOURNS | DIP-14-2.54mm | 0 | $ 0.6684 |

