BOURNS 4116R-2-390
| Manufacturer | |
| MPN | 4116R-2-390 |
| LCSC Part # | C1360275 |
| Packaging | DIP-16-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 39Ω DIP-16-2.54mm |
| Datasheet | BOURNS 4116R-2-390 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Resistance | 39Ω | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 15 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 39Ω | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8042 | $ 0.80 |
| 200+ | $ 0.3118 | $ 62.36 |
| 500+ | $ 0.301 | $ 150.50 |
| 1,000+ | $ 0.2949 | $ 294.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Resistance | 39Ω | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 15 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 39Ω | |
| Power(Watts) | 125mW | |
| Temperature Coefficient | ±250ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 4116R-2-390LF | BOURNS | Direct | DIP-16-2.54mm | 0 | $ 0.7224 |

