LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8552IDGKR product image
  • DAC8552IDGKR thumbnail 1
  • DAC8552IDGKR thumbnail 2
  • DAC8552IDGKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI DAC8552IDGKRRoHS

Manufacturer
MPN
DAC8552IDGKR
LCSC Part #
C136020
Packaging
MSOP-8
Customer #
Key Attributes
16-BIT, DUAL CHANNEL, DIGITAL-TO-ANALOG CONVERTER
Datasheetpdf iconTI DAC8552IDGKR
In-Stock: 1,482
1,482 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.317$ 5.32
10+$ 4.6619$ 46.62
30+$ 3.9484$ 118.45
100+$ 3.5544$ 355.44
500+$ 3.3728$ 1686.40
1,000+$ 3.2917$ 3291.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingMSOP-8
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)700nA
FunctionPower-on reset;Power-down mode
Integral non - linearity4LSB
Resolution (Bits)16;-
Number of Channels2
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DAC8552 is a 16-bit, dual channel, voltage output digital-to-analog converter (DAC) offering low power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7V to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30MHz for VDD = 5V. The DAC8552 requires an external reference voltage to set the output range of each DAC channel. Also incorporated into the device is a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC8552 provides a flexible power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 700nA at 5V. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment and other low-power applications. The power consumption is 0.5mW per channel at 2.7V, reducing to 1μW in power-down mode. The DAC8552 is available in a MSOP-8 package with a specified operating temperature range of -40°C to +105°C.

Features

AI Translation
  • Relative Accuracy: 4LSB
  • Glitch Energy: 0.15nV-s
  • MicroPower Operation: 155μA per Channel at 2.7V
  • Power-On Reset to Zero-Scale
  • Power Supply: 2.7V to 5.5V
  • 16-Bit Monotonic Over Temperature
  • Settling Time: 10μs to ±0.003% FSR
  • Ultra-Low AC Crosstalk: –100dB Typ
  • Low-Power Serial Interface with Schmitt-Triggered Inputs
  • On-Chip Output Buffer Amplifier with Rail-to-Rail Operation
  • Double-Buffered Input Architecture
  • Simultaneous or Sequential Output Update and Power-down
  • Available in a Tiny MSOP-8 Package

Applications

AI Translation
  • Portable Instrumentation
  • Closed-Loop Servo Control
  • Process Control
  • Data Acquisition Systems
  • Programmable Attenuation
  • PC Peripherals