LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3895PDRYR product image
  • TPS3895PDRYR thumbnail 1
  • TPS3895PDRYR thumbnail 2
  • TPS3895PDRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3895PDRYRRoHS

Manufacturer
MPN
TPS3895PDRYR
LCSC Part #
C135984
Packaging
uSON-6(1x1.5)
Customer #
Key Attributes
Active High 1.7V~6.5V 1 uSON-6(1x1.5) Supervisors RoHS
Datasheetpdf iconTI TPS3895PDRYR
In-Stock: 4,795
4,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3462$ 1.73
50+$ 0.2637$ 13.19
150+$ 0.2325$ 34.88
500+$ 0.1936$ 96.80
2,500+$ 0.1763$ 440.75
5,000+$ 0.1659$ 829.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackaginguSON-6(1x1.5)
Operating Temperature-40℃~+125℃
output typePush-pull
Reset Active LevelActive High
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current6uA
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TPS3895, TPS3896, TPS3897, and TPS3898 devices (TPS389x family) are ultra-small supervisory circuits that monitor voltages above 500mV with a threshold accuracy of 0.25% (typical) and a capacitor-adjustable delay time. The TPS389x family also features a logic enable pin (ENABLE or ENABLE) for turning the output on and off. Taking the TPS3895 as an example, when the voltage at the input pin (SENSE) exceeds the threshold and the ENABLE pin is high, the output pin (SENSE_OUT) goes high after a capacitor-adjustable delay. When the SENSE voltage falls below the threshold or ENABLE is low, SENSE_OUT goes low. For the TPS389xA version, both SENSE and ENABLE have capacitor-adjustable delays. When the SENSE and ENABLE inputs are valid, the output is asserted after the capacitor-adjustable delay period. For the TPS389xP device, if the SENSE voltage exceeds the threshold, asserting the enable pin will result in the output being asserted after a short propagation delay of 0.2μs. All devices operate over a voltage range of 1.7V to 6.5V with a typical quiescent current of 6μA and an open-drain output rating of 18V. The TPS389x is available in an ultra-small USON package, rated for an operating temperature range of TJ = -40°C to 125°C.

Features

AI Translation
  • Ultra-small USON (1.45mm×1.00mm) package
  • Adjustable threshold as low as 500mV
  • Threshold accuracy: 1% over full temperature range
  • Capacitor-adjustable delay time
  • Low quiescent current: 6μA (typical)
  • External enable input
  • Open-drain (18V rated) and push-pull output options
  • Temperature range: -40°C to 125°C
  • Pin-to-pin compatible with MAX6895/6/7/8

Applications

AI Translation
  • Digital Signal Processors (DSP), microcontrollers, and microprocessors
  • Laptops and desktop computers
  • PDAs and handheld products
  • Portable and battery-powered products
  • FPGAs and ASICs