CTS 77063392P
| Manufacturer | |
| MPN | 77063392P |
| LCSC Part # | C1359157 |
| Packaging | SIP-6-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 3 RES 3.9kΩ SIP-6-2.54mm |
| Datasheet | CTS 77063392P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6-2.54mm | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 3.9kΩ | |
| Power(Watts) | 150mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6-2.54mm | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 3.9kΩ | |
| Power(Watts) | 150mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1947 | $ 0.19 |
| 250+ | $ 0.0754 | $ 18.85 |
| 500+ | $ 0.0727 | $ 36.35 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6-2.54mm | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 3.9kΩ | |
| Power(Watts) | 150mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6-2.54mm | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 3.9kΩ | |
| Power(Watts) | 150mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4606X-102-392LF | BOURNS | SIP-6-2.54mm | 0 | $ 0.0761 | ||
| 4606X-AP2-392LF | BOURNS | SIP-6-2.54mm | 0 | $ 0.1306 | ||
| 4606H-102-392LF | BOURNS | SIP-6-2.54mm | 0 | $ 0.155 | ||
| 4306R-102-392 | BOURNS | SIP-6-2.54mm | 0 | $ 0.6715 |

