LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4608X-101-682LF product image
  • 4608X-101-682LF thumbnail 1
  • 4608X-101-682LF thumbnail 2
  • 4608X-101-682LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 4608X-101-682LFRoHS

Manufacturer
MPN
4608X-101-682LF
LCSC Part #
C1358457
Packaging
SIP-8-2.54mm
Customer #
Key Attributes
RES ARRAY 7 RES 6.8kΩ SIP-8-2.54mm
Datasheetpdf iconBOURNS 4608X-101-682LF
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1627$ 0.81
50+$ 0.1591$ 7.96
200+$ 0.1568$ 31.36
400+$ 0.1545$ 61.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-8-2.54mm
Number of Resistors7
Number of Pins8
Tolerance±2%
Resistance6.8kΩ
Power(Watts)200mW
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece