VISHAY Y0006V0001TT9L (10K/10K)
| Manufacturer | |
| Mfr. Part # | Y0006V0001TT9L (10K/10K) |
| LCSC Part # | C1358250 |
| Package | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 10kΩ SIP-3-2.54mm |
| Description | 2 ±0.01% 10kΩ 100mW ±2ppm/℃ SIP-3-2.54mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.1933 | $ 20.19 |
200+ | $ 7.8146 | $ 1562.92 |
500+ | $ 7.5399 | $ 3769.95 |
1,000+ | $ 7.4041 | $ 7404.10 |
Standard Packaging 200/Full
Bag | ||