BOURNS 4609X-101-391LF
| Manufacturer | |
| MPN | 4609X-101-391LF |
| LCSC Part # | C1358032 |
| Packaging | SIP-9-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 390Ω SIP-9-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-9-2.54mm | |
| Number of Resistors | 8 | |
| Number of Pins | 9 | |
| Tolerance | ±2% | |
| Resistance | 390Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1826 | $ 0.91 |
| 50+ | $ 0.1788 | $ 8.94 |
| 150+ | $ 0.1762 | $ 26.43 |
| 500+ | $ 0.1736 | $ 86.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-9-2.54mm | |
| Number of Resistors | 8 | |
| Number of Pins | 9 | |
| Tolerance | ±2% | |
| Resistance | 390Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

