LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4608X-101-102LF product image
Images for reference only

BOURNS 4608X-101-102LFRoHS

Manufacturer
MPN
4608X-101-102LF
LCSC Part #
C1357963
Packaging
SIP-8-2.54mm
Customer #
Key Attributes
RES ARRAY 7 RES 1kΩ SIP-8-2.54mm
Datasheetpdf iconBOURNS 4608X-101-102LF
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1621$ 0.81
50+$ 0.1584$ 7.92
150+$ 0.1559$ 23.39
500+$ 0.1534$ 76.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-8-2.54mm
Number of Resistors7
Number of Pins8
Tolerance±2%
Resistance1kΩ
Power(Watts)200mW
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece