Rubycon 35PX100MEFC6.3X11
| Manufacturer | |
| MPN | 35PX100MEFC6.3X11 |
| LCSC Part # | C135785 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V TH |
| Description | 100uF 35V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
6,760
6,760
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.058 | $ 0.29 |
50+ | $ 0.0511 | $ 2.56 |
150+ | $ 0.0477 | $ 7.16 |
500+ | $ 0.0394 | $ 19.70 |
2,500+ | $ 0.0374 | $ 93.50 |
5,000+ | $ 0.0364 | $ 182.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$