LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R1100FEA18 product image
Images for reference only

VISHAY WSL0805R1100FEA18RoHS

Manufacturer
MPN
WSL0805R1100FEA18
LCSC Part #
C1356998
Packaging
0805
Customer #
Key Attributes
RES 110mΩ ±1% 250mW 0805
Datasheetpdf iconVISHAY WSL0805R1100FEA18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.319$ 0.32
200+$ 0.1235$ 24.70
500+$ 0.1191$ 59.55
1,000+$ 0.117$ 117.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance110mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece