Xucheng Elec 250V 20A
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 250V 20A |
| LCSC Part # | C13567 |
| Package | D5.2xL20mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 20A D5.2xL20mm |
| Description | Glass Tube Fuse 20A D5.2xL20mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D5.2xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 $ 0.0322 | $ 0.64 |
200+ | $ 0.0262 $ 0.0249 | $ 4.98 |
600+ | $ 0.022 $ 0.0209 | $ 12.54 |
2,000+ | $ 0.0195 $ 0.0186 | $ 37.20 |
10,000+ | $ 0.0173 $ 0.0165 | $ 165.00 |
20,000+ | $ 0.0161 $ 0.0153 | $ 306.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$