LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16072R00000D9W product image
Images for reference only

VISHAY Y16072R00000D9WRoHS

Manufacturer
MPN
Y16072R00000D9W
LCSC Part #
C1356462
Packaging
SMD,6.4x4.1mm
Customer #
Key Attributes
RES 2Ω ±0.5% 500mW SMD,6.4x4.1mm
Datasheetpdf iconVISHAY Y16072R00000D9W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2209$ 10.22
200+$ 3.956$ 791.20
500+$ 3.8171$ 1908.55
1,000+$ 3.7491$ 3749.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6.4x4.1mm
Resistance
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece