MAXIM MAX16904SAUE33/V+
| Manufacturer | |
| MPN | MAX16904SAUE33/V+ |
| LCSC Part # | C1356370 |
| Packaging | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 2.1MHz Step-down type Fixed 600mA 3.3V TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX16904SAUE33/V+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 25uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX16904 is a small, synchronous buck converter with integrated high-side and low-side switches.
- The device is designed to deliver 600mA with input voltages from +3.5V to +28V while using only 25μA quiescent current at no load.
- Voltage quality can be monitored by observing the PGOOD signal.
- The MAX16904 can operate in dropout by running at 97% duty cycle.
- The MAX16904 operates at a 2.1MHz frequency, allowing for small external components and reduced output ripple.
- It guarantees no AM band interference.
- SYNC input programmability enables three frequency modes for optimized performance: forced fixed-frequency operation, SKIP mode (ultra-low quiescent current of 25μA), and synchronization to an external clock.
- The MAX16904 can be ordered with spread-spectrum frequency modulation, designed to minimize EMI-radiated emissions due to the modulation frequency.
- Wide +3.5V to +28V Input Voltage Range
- Tolerates Input Voltage Transients to +42V
- 600mA Minimum Output Current with Overcurrent Protection
- Fixed Output Voltages (See the Selector Guide and Contact Factory for All Available Trimmed Output Voltage Options)
- 2.1MHz Switching Frequency with Three Modes of Operation
- 25μA Ultra-Low Quiescent Current SKIP Mode
- Forced Fixed-Frequency Operation
- External Frequency Synchronization
- Optional Spread-Spectrum Frequency Modulation
- Power-Good Output Enable-Pin Compatible from +3.3V Logic Level to +42V
- Thermal Shutdown Protection
- -40℃ to +125℃ Automotive Temperature Range
- 10-Pin TDFN-EP or 16-Pin TSSOP-EP Packages
- AEC-Q100 Qualified
Applications
AI Translation
- Automotive
- Industrial
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1274 | $ 9.13 |
| 192+ | $ 3.5333 | $ 678.39 |
| 480+ | $ 3.4084 | $ 1636.03 |
| 960+ | $ 3.3468 | $ 3212.93 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | 25uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX16904 is a small, synchronous buck converter with integrated high-side and low-side switches.
- The device is designed to deliver 600mA with input voltages from +3.5V to +28V while using only 25μA quiescent current at no load.
- Voltage quality can be monitored by observing the PGOOD signal.
- The MAX16904 can operate in dropout by running at 97% duty cycle.
- The MAX16904 operates at a 2.1MHz frequency, allowing for small external components and reduced output ripple.
- It guarantees no AM band interference.
- SYNC input programmability enables three frequency modes for optimized performance: forced fixed-frequency operation, SKIP mode (ultra-low quiescent current of 25μA), and synchronization to an external clock.
- The MAX16904 can be ordered with spread-spectrum frequency modulation, designed to minimize EMI-radiated emissions due to the modulation frequency.
- Wide +3.5V to +28V Input Voltage Range
- Tolerates Input Voltage Transients to +42V
- 600mA Minimum Output Current with Overcurrent Protection
- Fixed Output Voltages (See the Selector Guide and Contact Factory for All Available Trimmed Output Voltage Options)
- 2.1MHz Switching Frequency with Three Modes of Operation
- 25μA Ultra-Low Quiescent Current SKIP Mode
- Forced Fixed-Frequency Operation
- External Frequency Synchronization
- Optional Spread-Spectrum Frequency Modulation
- Power-Good Output Enable-Pin Compatible from +3.3V Logic Level to +42V
- Thermal Shutdown Protection
- -40℃ to +125℃ Automotive Temperature Range
- 10-Pin TDFN-EP or 16-Pin TSSOP-EP Packages
- AEC-Q100 Qualified
Applications
AI Translation
- Automotive
- Industrial
C1356370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX16904RAUE33/V+ | MAXIM | TSSOP-16-EP | 0 | $ 5.8158 | ||
| MAX16904SAUE33+ | MAXIM | TSSOP-16-EP | 0 | $ 8.7263 | ||
| MAX16904RAUE33/V+T | MAXIM | TSSOP-16-EP | 0 | $ 6.665 | ||
| MAX16904SAUE33/V+T | MAXIM | TSSOP-16-EP | 0 | $ 6.665 | ||
| MAX16903SAUE33/V+ | MAXIM | TSSOP-16-EP | 0 | $ 9.0038 | ||
| MAX16903SAUE33+ | MAXIM | TSSOP-16-EP | 0 | $ 5.9424 | ||
| MAX16903RAUE33+ | MAXIM | TSSOP-16-EP | 0 | $ 13.003 | ||
| MAX16903SAUE33/V+T | MAXIM | TSSOP-16-EP | 0 | $ 5.3252 | ||
| MAX16903RAUE33/V+T | MAXIM | TSSOP-16-EP | 0 | $ 5.3252 | ||
| MAX16903RAUE33/V+ | MAXIM | TSSOP-16-EP | 0 | $ 14.6629 |

