ADI LTC3417AEFE-1#PBF
| Manufacturer | |
| MPN | LTC3417AEFE-1#PBF |
| LCSC Part # | C1356185 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Step-down type Adjustable 800mV~5V TSSOP-20 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LTC3417AEFE-1#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.5MHz;4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 125uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.5MHz;4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 125uA |
Introduction
The LTC 3417A - 1 is a dual constant frequency, synchronous step - down DC/DC converter. Intended for medium power applications, it operates from a 2.25V to 5.5V input voltage range and has a constant programmable switching frequency, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8V to 5V. Internal synchronous, low RDS(ON) power switches provide high efficiency without the need for external Schottky diodes. The open drain POR(overline) pin goes low when either output voltage falls 6% below regulation. The output will remain low 150ms longer than the duration of the out of regulation condition. A user selectable mode input allows the user to trade off ripple voltage for light load efficiency. Burst Mode operation provides high efficiency at light loads, while pulse skip mode provides low ripple noise at light loads. A phase mode pin allows the second channel to operate in - phase or 180° out - of - phase with respect to channel 1. Out - of - phase operation produces lower RMS current on VIN and thus lower stress on the input capacitor. To further maximize battery life, the P - channel MOSFETs are turned on continuously in dropout (100% duty cycle) and both channels draw a total quiescent current of only 100μA In shutdown, the device draws < 1μA
Features
- High Efficiency: Up to 95%
- 1.5A/1A Guaranteed Minimum Output Current
- Synchronized to External Clock
- Power - On - Reset Output
- No Schottky Diodes Required
- Programmable Frequency Operation: 1.5MHz or Adjustable From 0.6MHz to 4MHz
- Low Ripple (<35mVₚ₋ₚ) BurstMode Operation
- Low RDS(ON) Internal Switches
- Short - Circuit Protected
- VIN: 2.25V to 5.5V
- Current Mode Operation for Excellent Line and Load Transient Response
- 125µA Quiescent Current in Sleep Mode
- Ultralow Shutdown Current: IQ < 1μA
- Low Dropout Operation: 100% Duty Cycle
- Phase Pin Selects 2nd Channel Phase Relationship with Respect to 1st Channel
- Internal Soft - Start with Individual Run Pin Control
- Available in Small Thermally Enhanced (3mm × 5mm) DFN and 20 - Lead TSSOP Packages
Applications
- GPS/Navigation Systems
- Automotive Instrumentation
- PC Cards
- Industrial Power Supplies
- General Purpose Point of Load DC/DC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6102 | $ 7.61 |
| 200+ | $ 2.9455 | $ 589.10 |
| 500+ | $ 2.8416 | $ 1420.80 |
| 1,000+ | $ 2.7905 | $ 2790.50 |
Standard Packaging74/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.5MHz;4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 125uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.5MHz;4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.25V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 1A;1.5A | |
| Quiescent Current | 125uA |
Introduction
The LTC 3417A - 1 is a dual constant frequency, synchronous step - down DC/DC converter. Intended for medium power applications, it operates from a 2.25V to 5.5V input voltage range and has a constant programmable switching frequency, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.8V to 5V. Internal synchronous, low RDS(ON) power switches provide high efficiency without the need for external Schottky diodes. The open drain POR(overline) pin goes low when either output voltage falls 6% below regulation. The output will remain low 150ms longer than the duration of the out of regulation condition. A user selectable mode input allows the user to trade off ripple voltage for light load efficiency. Burst Mode operation provides high efficiency at light loads, while pulse skip mode provides low ripple noise at light loads. A phase mode pin allows the second channel to operate in - phase or 180° out - of - phase with respect to channel 1. Out - of - phase operation produces lower RMS current on VIN and thus lower stress on the input capacitor. To further maximize battery life, the P - channel MOSFETs are turned on continuously in dropout (100% duty cycle) and both channels draw a total quiescent current of only 100μA In shutdown, the device draws < 1μA
Features
- High Efficiency: Up to 95%
- 1.5A/1A Guaranteed Minimum Output Current
- Synchronized to External Clock
- Power - On - Reset Output
- No Schottky Diodes Required
- Programmable Frequency Operation: 1.5MHz or Adjustable From 0.6MHz to 4MHz
- Low Ripple (<35mVₚ₋ₚ) BurstMode Operation
- Low RDS(ON) Internal Switches
- Short - Circuit Protected
- VIN: 2.25V to 5.5V
- Current Mode Operation for Excellent Line and Load Transient Response
- 125µA Quiescent Current in Sleep Mode
- Ultralow Shutdown Current: IQ < 1μA
- Low Dropout Operation: 100% Duty Cycle
- Phase Pin Selects 2nd Channel Phase Relationship with Respect to 1st Channel
- Internal Soft - Start with Individual Run Pin Control
- Available in Small Thermally Enhanced (3mm × 5mm) DFN and 20 - Lead TSSOP Packages
Applications
- GPS/Navigation Systems
- Automotive Instrumentation
- PC Cards
- Industrial Power Supplies
- General Purpose Point of Load DC/DC
C1356185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC3417AIFE-2#PBF | ADI | TSSOP-20 | 5 | $14.0854 $15.3102 | ||
| LTC3417AEFE#PBF | ADI | TSSOP-20 | 0 | $ 6.5459 | ||
| LTC3416EFE#PBF | ADI | TSSOP-20 | 0 | $ 15.8485 | ||
| LTC3414IFE#PBF | ADI | TSSOP-20 | 0 | $ 5.3631 | ||
| LTC3414EFE#TRPBF | ADI | TSSOP-20 | 0 | $ 7.7745 | ||
| MIC22400YTSE-TR | MICROCHIP | TSSOP-20 | 0 | $ 1.9479 |

