TI LM25019MR/NOPB
| Manufacturer | |
| MPN | LM25019MR/NOPB |
| LCSC Part # | C1356009 |
| Packaging | SOPowerPAD-8 |
| Customer # | |
| Key Attributes | 48V, 100mA constant on-time synchronous step-down/Fly-Buck regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 1.225V~40V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM25019 is a 48V, 100mA synchronous step-down regulator with integrated high-side and low-side MOSFETs. The constant on-time (COT) control scheme used in the LM25019 eliminates the need for loop compensation, provides excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, which keeps the frequency nearly constant over the entire input voltage range. A high-voltage start-up regulator provides bias supply for the internal operation of the IC and the integrated gate drivers. A peak current limit circuit prevents overload conditions. An under-voltage lockout (UVLO) circuit supports separate programming of the input under-voltage threshold and hysteresis. Other protection features include thermal shutdown and bias supply under-voltage lockout. The LM25019 is available in an 8-pin WSON and an 8-pin SOPowerPAD plastic package.
Features
- 7.5V to 48V wide input range
- Integrated 100mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Industrial Equipment
- Smart Meters
- Telecommunications Systems
- Isolated Bias Supply (Fly-Buck™)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5756 | $ 1.58 |
| 10+ | $ 1.5352 | $ 15.35 |
| 30+ | $ 1.5088 | $ 45.26 |
| 100+ | $ 1.4809 | $ 148.09 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 1.225V~40V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM25019 is a 48V, 100mA synchronous step-down regulator with integrated high-side and low-side MOSFETs. The constant on-time (COT) control scheme used in the LM25019 eliminates the need for loop compensation, provides excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, which keeps the frequency nearly constant over the entire input voltage range. A high-voltage start-up regulator provides bias supply for the internal operation of the IC and the integrated gate drivers. A peak current limit circuit prevents overload conditions. An under-voltage lockout (UVLO) circuit supports separate programming of the input under-voltage threshold and hysteresis. Other protection features include thermal shutdown and bias supply under-voltage lockout. The LM25019 is available in an 8-pin WSON and an 8-pin SOPowerPAD plastic package.
Features
- 7.5V to 48V wide input range
- Integrated 100mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Industrial Equipment
- Smart Meters
- Telecommunications Systems
- Isolated Bias Supply (Fly-Buck™)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

