MAXIM MAX4193EPA+
| Hersteller | |
| Herst.-Teilenr. | MAX4193EPA+ |
| LCSC-Nr. | C1355958 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 100Hz~75kHz Boost Adjustable Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | MAXIM MAX4193EPA+ |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~75kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 90uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~75kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 90uA |
Beschreibung
Maxim’s MAX630 and MAX4193 CMOS DC-DC regulators are designed for simple, efficient, minimum-size DC-DC converter circuits in the 5mW to 5W range. The MAX630 and MAX4193 provide all control and power handling functions in a compact 8-pin package: a 1.31V bandgap reference, an oscillator, a voltage comparator, and a 375mA N-channel output MOSFET. A comparator is also provided for low-battery detection.
Merkmale
- High Efficiency—85% (typ)
- 70μA Typical Operating Current
- 1μA Maximum Quiescent Current
- 2.0V to 16.5V Operation
- 525mA (Peak) Onboard Drive Capability
- ±1.5% Output Voltage Accuracy (MAX630)
- Low-Battery Detector
- Compact 8-Pin Mini-DIP and SO Packages
- Pin Compatible with RC4191/2/3
Anwendungen
- +5V to +15V DC-DC Converters
- High-Efficiency Battery-Powered DC-DC Converters
- +3V to +5V DC-DC Converters
- 9V Battery Life Extension
- Uninterruptible 5V Power Supplies
- 5mW to 5W Switch-Mode Power Supplies
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.6657 | $ 10.67 |
| 200+ | $ 4.1283 | $ 825.66 |
| 500+ | $ 3.9826 | $ 1991.30 |
| 1,000+ | $ 3.9113 | $ 3911.30 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~75kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 90uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~75kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | Light load efficient mode |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.4V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 90uA |
Beschreibung
Maxim’s MAX630 and MAX4193 CMOS DC-DC regulators are designed for simple, efficient, minimum-size DC-DC converter circuits in the 5mW to 5W range. The MAX630 and MAX4193 provide all control and power handling functions in a compact 8-pin package: a 1.31V bandgap reference, an oscillator, a voltage comparator, and a 375mA N-channel output MOSFET. A comparator is also provided for low-battery detection.
Merkmale
- High Efficiency—85% (typ)
- 70μA Typical Operating Current
- 1μA Maximum Quiescent Current
- 2.0V to 16.5V Operation
- 525mA (Peak) Onboard Drive Capability
- ±1.5% Output Voltage Accuracy (MAX630)
- Low-Battery Detector
- Compact 8-Pin Mini-DIP and SO Packages
- Pin Compatible with RC4191/2/3
Anwendungen
- +5V to +15V DC-DC Converters
- High-Efficiency Battery-Powered DC-DC Converters
- +3V to +5V DC-DC Converters
- 9V Battery Life Extension
- Uninterruptible 5V Power Supplies
- 5mW to 5W Switch-Mode Power Supplies
C1355958 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

