LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TI TPS60100PWP

Hersteller
Herst.-Teilenr.
TPS60100PWP
LCSC-Nr.
C1355955
Verp.
HTSSOP-20-EP
Kundennummer
Hauptmerkm.
boost converter 300kHz 200mA 3.3V HTSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattTI TPS60100PWP
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerTI
Verp.HTSSOP-20-EP
Operating Temperature-40℃~+85℃
Functionboost converter
Frequency - Switching300kHz
FeaturesLow ripple / low noise architecture;Low-power standby;Load disconnect;Digital control
Operating Voltage1.8V~3.6V
Output Current200mA
Output Voltage3.3V
Energy Efficiency80%
Quiescent Current50uA

Beschreibung

KI-Übersetzung

The TPS60100 step-up, regulated charge pump generates a 3.3-V ±4% output voltage from a 1.8-V to 3.6-V input voltage (two alkaline, NiCd, or NiMH batteries). Output current is 200 mA from a 2-V input. Only four external capacitors are needed to build a complete low-noise dc/dc converter. The push-pull operating mode of two single-ended charge pumps assures the low output voltage ripple as current is continuously transferred to the output. From a 2-V input, the TPS60100 can start into full load with loads as low as 16 Ω. The TPS60100 features either constant frequency mode to minimize noise and output voltage ripple or the power-saving pulse-skip mode to extend battery life at light loads. The TPS60100 switching frequency is 300 kHz. The logic shutdown function reduces the supply current to 1-μA (max) and disconnects the load from the input. Special current-control circuitry prevents excessive current from being drawn from the battery during start-up. This dc/dc converter requires no inductors and has low EMI. It is available in the small 20-pin TSSOP PowerPAD package (PWP).

Merkmale

KI-Übersetzung
  • Up to 200-mA Output Current
  • Less Than 50-mVpp Output Voltage Ripple
  • No Inductors Required/Low EMI
  • Regulated 3.3V ±4% Output
  • Only Four External Components Required
  • Up to 90% Efficiency
  • 1.8-V to 3.6-V Input Voltage Range
  • 60-μA Quiescent Supply Current
  • 0.05-μA Shutdown Current
  • Load Isolated in Shutdown
  • Space-Saving Thermally-Enhanced TSSOP PowerPAD Package
  • Evaluation Module Available (TPS60100EVM−131)

Anwendungen

KI-Übersetzung
  • Battery-Powered Applications
  • Two Battery Cells to 3.3-V Conversion
  • Portable Instruments
  • Battery-Powered Microprocessor and DSP Systems
  • Miniature Equipment Backup-Battery Boost Converters
  • PDAs
  • Laptops
  • Handheld Instrumentation
  • Medical Instruments
  • Cordless Phones