LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62007DGS product image
Images for reference only

TI TPS62007DGSRoHS

Manufacturer
MPN
TPS62007DGS
LCSC Part #
C1355901
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
High-Efficiency Step-Down Low Power DC-DC Converter
Datasheetpdf iconTI TPS62007DGS
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2767$ 2.28
10+$ 2.228$ 22.28
30+$ 2.1956$ 65.87
100+$ 2.1631$ 216.31
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching750kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Frequency synchronization;Light load efficient mode;Operating status indication
TopologyBuck
Output TypeFixed
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage3.3V
Quiescent Current50uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The TPS6200x devices are a family of low-noise synchronous step-down DC/DC converters that are ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell NiCd, NiMH, or alkaline battery. The TPS6200x operates typically down to an input voltage of 1.8 V, with a specified minimum input voltage of 2 V. The TPS62000 operates over a free-air temperature range of -40℃ to 85℃. The device is available in the 10-pin (DGS) microsmall outline package (VSSOP).

Features

AI Translation
  • High-Efficiency Synchronous Step-Down Converter with More than 95% Efficiency
  • 2-V to 5.5-V Operating Input Voltage Range
  • Adjustable Output Voltage Range From 0.8 V to VIN
  • Fixed Output Voltage Options Available in 0.9 V, 1 V, 1.2 V, 1.5 V, 1.8 V, 1.9 V, 2.5 V, and 3.3 V
  • Synchronizable to External Clock Signal up to 1 MHz
  • Up to 600 mA Output Current
  • Pin-Programmable Current Limit
  • High Efficiency Over a Wide Load Current Range in Power Save Mode
  • 100% Maximum Duty Cycle for Lowest Dropout
  • Low-Noise Operation Antiringing Switch and PFM/PWM Operation Mode
  • Internal Softstart
  • 50 μA Quiescent Current (TYP)
  • Available in the 10-Pin Microsmall Outline Package (VSSOP)
  • Evaluation Module Available

Applications

AI Translation
  • Low-Power CPUs and DSPs
  • Cellular Phones
  • Organizers, PDAs, and Handheld PCs
  • MP-3 Portable Audio Players
  • Digital Cameras
  • USB-Based DSL Modems and Other Network Interface Cards