MAXIM MAX5073ETI+
| Manufacturer | |
| MPN | MAX5073ETI+ |
| LCSC Part # | C1355867 |
| Packaging | TQFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | 2.2MHz Adjustable 800mV~28V TQFN-28-EP(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 5.5V~23V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.38A;2.3A | |
| Output Voltage | 800mV~28V | |
| Quiescent Current | 2.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 5.5V~23V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.38A;2.3A | |
| Output Voltage | 800mV~28V | |
| Quiescent Current | 2.2mA |
Introduction
The MAX5073 is a dual-output DC-DC converter with integrated high-side n-channel power MOSFETs. Each output can be configured either as a buck converter or a boost converter. The device is capable of operating from a wide 5.5V to 23V input voltage range. Each output is programmable down to 0.8V in the buck mode and up to 28V in the boost mode with an output voltage accuracy of ±1%. In the buck mode, converter 1 and converter 2 can deliver 2A and 1A, respectively. The output switching frequency of each converter can be programmed from 200kHz to 2.2MHz to avoid harmonics in a radio power supply or to reduce the size of the power supply. Each output operates 180° out-of-phase thus reducing input capacitor ripple current, size, and cost. A SYNC input facilitates external frequency synchronization. Moreover, a CLKOUT output provides out-of-phase clock signal with respect to converter 2, allowing four-phase operation using two MAX5073 ICs in master-slave configuration. The MAX5073 includes an internal digital soft-start that reduces inrush current, eliminates output-voltage overshoot, and ensures monotonic rise in output voltage during power-up. The device includes individual shutdown and a power-good output for each converter. Protection features include output short-circuit protection for buck mode and maximum duty cycle limit for boost operation, as well as thermal shutdown. The MAX5073 is available in a thermally enhanced 28-pin thin QFN package that can dissipate 2.7W at +70℃ ambient temperature. The device is rated for operation over the -40℃ to +85℃ extended, or -40℃ to +125℃ automotive temperature range.
Features
- 4.5V to 5.5V or 5.5V to 23V Input Supply Voltage Range
- 0.8V (Buck) to 28V (Boost) Output Voltage
- Two Independent Output DC-DC Converters with Internal Power MOSFETs Each Output can be Configured in Buck or Boost Mode
- IOUT1 and IOUT2 of 2A and 1A (Respectively) in Buck Mode
- 180° Out-of-Phase Operation
- Clock Output for Four Phase Operation
- Switching Frequency Programmable from 200kHz to 2.2MHz
- Digital Soft-Start and Sync Input
- Individual Converter Shutdown and Power-Good Output
- Short-Circuit Protection (Buck)/Maximum Duty-Cycle Limit (Boost)
- Thermal Shutdown
- Thermally Enhanced 28-Pin Thin QFN Package Dissipates up to 2.7W at +70℃
Applications
- Point-of-Load DC-DC Converters
- Telecom Line Card
- Networking Line Card Power-Over-Ethernet Postregulation for PDs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.2275 | $ 14.23 |
| 10+ | $ 13.5104 | $ 135.10 |
| 30+ | $ 12.2684 | $ 368.05 |
| 100+ | $ 11.1847 | $ 1118.47 |
Standard Packaging60/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 5.5V~23V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.38A;2.3A | |
| Output Voltage | 800mV~28V | |
| Quiescent Current | 2.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Boost;Step-down type | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost;Buck | |
| Operating Voltage | 5.5V~23V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.38A;2.3A | |
| Output Voltage | 800mV~28V | |
| Quiescent Current | 2.2mA |
Introduction
The MAX5073 is a dual-output DC-DC converter with integrated high-side n-channel power MOSFETs. Each output can be configured either as a buck converter or a boost converter. The device is capable of operating from a wide 5.5V to 23V input voltage range. Each output is programmable down to 0.8V in the buck mode and up to 28V in the boost mode with an output voltage accuracy of ±1%. In the buck mode, converter 1 and converter 2 can deliver 2A and 1A, respectively. The output switching frequency of each converter can be programmed from 200kHz to 2.2MHz to avoid harmonics in a radio power supply or to reduce the size of the power supply. Each output operates 180° out-of-phase thus reducing input capacitor ripple current, size, and cost. A SYNC input facilitates external frequency synchronization. Moreover, a CLKOUT output provides out-of-phase clock signal with respect to converter 2, allowing four-phase operation using two MAX5073 ICs in master-slave configuration. The MAX5073 includes an internal digital soft-start that reduces inrush current, eliminates output-voltage overshoot, and ensures monotonic rise in output voltage during power-up. The device includes individual shutdown and a power-good output for each converter. Protection features include output short-circuit protection for buck mode and maximum duty cycle limit for boost operation, as well as thermal shutdown. The MAX5073 is available in a thermally enhanced 28-pin thin QFN package that can dissipate 2.7W at +70℃ ambient temperature. The device is rated for operation over the -40℃ to +85℃ extended, or -40℃ to +125℃ automotive temperature range.
Features
- 4.5V to 5.5V or 5.5V to 23V Input Supply Voltage Range
- 0.8V (Buck) to 28V (Boost) Output Voltage
- Two Independent Output DC-DC Converters with Internal Power MOSFETs Each Output can be Configured in Buck or Boost Mode
- IOUT1 and IOUT2 of 2A and 1A (Respectively) in Buck Mode
- 180° Out-of-Phase Operation
- Clock Output for Four Phase Operation
- Switching Frequency Programmable from 200kHz to 2.2MHz
- Digital Soft-Start and Sync Input
- Individual Converter Shutdown and Power-Good Output
- Short-Circuit Protection (Buck)/Maximum Duty-Cycle Limit (Boost)
- Thermal Shutdown
- Thermally Enhanced 28-Pin Thin QFN Package Dissipates up to 2.7W at +70℃
Applications
- Point-of-Load DC-DC Converters
- Telecom Line Card
- Networking Line Card Power-Over-Ethernet Postregulation for PDs
C1355867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

