MAXIM MAX16935SAUE/V+
| Manufacturer | |
| Mfr. Part # | MAX16935SAUE/V+ |
| LCSC Part # | C1355838 |
| Package | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 36V, 3.5A, 2.2MHz Step-Down Converters with 28uA Quiescent Current |
| Description | 2.2MHz Buck Adjustable and Fixed 1V~10V 3.5A TSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0268 | $ 3.03 |
200+ | $ 1.1715 | $ 234.30 |
500+ | $ 1.1314 | $ 565.70 |
1,000+ | $ 1.1113 | $ 1111.30 |
Standard Packaging 96/Full
Tube | ||