MAXIM MAX17270ETE+
| Manufacturer | |
| MPN | MAX17270ETE+ |
| LCSC Part # | C1355628 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 0.8V~4.6V TQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX17270ETE+ |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Output Voltage | 0.8V~4.6V | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Output Voltage | 0.8V~4.6V | |
| Output Current | - |
Introduction
The MAX17270/MAX17271 are 3-output switching regulators designed for applications requiring efficient regulation of multiple supplies in a very small space, such as wearable electronic devices. The parts use a buck-boost architecture that regulates three outputs using a single, small 2.2μH inductor at efficiencies up to 85%. This results in smaller board space while delivering better total system efficiency than equivalent power solutions using one buck and linear regulators. The supply current is 0.85μA when only one output is enabled, plus 0.2μA for each additional output enabled. This SIMO (Single-Input Multiple-Output) regulator uti- lizes the entire battery voltage range due to its ability to create output voltages that are above, below, or equal to the input voltage. Peak inductor current for each output is programmable to optimize the balance between efficiency, output ripple, EMI, PCB design, and load capability. Two versions are available. The MAX17270 has 3 enable inputs and 3 output voltage programming inputs. The MAX17271 includes an I2C interface with interrupt, a push-button turn on/off, and a power-good indication. All versions are offered in either a 4x4, 0.4mm waferlevel package (WLP) or a 16-pin TQFN package.
Features
- 3-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
- 2.7V to 5.5V Input Voltage Range
- Low-Power and Long Battery Life
- 1.3μA Operating Current (3 SIMO Channels)
- 330nA Shutdown Current
- 85% Efficiency at 3.3V Output
- Flexible and Configurable
- I2C-Compatible Interface (MAX17271)
- Programmable Output Voltage: 0.8V to 5.175V MAX17270/MAX17271
- Programmable Peak Current Limit
- Robust
- Soft-Start Overload Protection
- Thermal Protection
- Small Size
- 1.77mm x 1.77mm x 0.50mm, 16-Bump 0.4mm-Pitch WLP Package
- 3mm x 3mm x 0.75mm, 16-Pin TQFN Package
- Small Total Solution Size
Applications
- Bluetooth Headsets
- Fitness Bands
- Watches
- Hearables
- Wearables
- Internet of Things (IoT)
- Health Monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8001 | $ 6.80 |
| 10+ | $ 6.6477 | $ 66.48 |
| 30+ | $ 6.5477 | $ 196.43 |
| 100+ | $ 6.4461 | $ 644.61 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Output Voltage | 0.8V~4.6V | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Output Voltage | 0.8V~4.6V | |
| Output Current | - |
Introduction
The MAX17270/MAX17271 are 3-output switching regulators designed for applications requiring efficient regulation of multiple supplies in a very small space, such as wearable electronic devices. The parts use a buck-boost architecture that regulates three outputs using a single, small 2.2μH inductor at efficiencies up to 85%. This results in smaller board space while delivering better total system efficiency than equivalent power solutions using one buck and linear regulators. The supply current is 0.85μA when only one output is enabled, plus 0.2μA for each additional output enabled. This SIMO (Single-Input Multiple-Output) regulator uti- lizes the entire battery voltage range due to its ability to create output voltages that are above, below, or equal to the input voltage. Peak inductor current for each output is programmable to optimize the balance between efficiency, output ripple, EMI, PCB design, and load capability. Two versions are available. The MAX17270 has 3 enable inputs and 3 output voltage programming inputs. The MAX17271 includes an I2C interface with interrupt, a push-button turn on/off, and a power-good indication. All versions are offered in either a 4x4, 0.4mm waferlevel package (WLP) or a 16-pin TQFN package.
Features
- 3-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
- 2.7V to 5.5V Input Voltage Range
- Low-Power and Long Battery Life
- 1.3μA Operating Current (3 SIMO Channels)
- 330nA Shutdown Current
- 85% Efficiency at 3.3V Output
- Flexible and Configurable
- I2C-Compatible Interface (MAX17271)
- Programmable Output Voltage: 0.8V to 5.175V MAX17270/MAX17271
- Programmable Peak Current Limit
- Robust
- Soft-Start Overload Protection
- Thermal Protection
- Small Size
- 1.77mm x 1.77mm x 0.50mm, 16-Bump 0.4mm-Pitch WLP Package
- 3mm x 3mm x 0.75mm, 16-Pin TQFN Package
- Small Total Solution Size
Applications
- Bluetooth Headsets
- Fitness Bands
- Watches
- Hearables
- Wearables
- Internet of Things (IoT)
- Health Monitors
C1355628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX17270ETE+T | MAXIM | TQFN-16-EP(3x3) | 0 | $ 3.3526 |

