MAXIM MAX15041ETE+
| Produttore | |
| Cod. Prod. | MAX15041ETE+ |
| Cod. LCSC | C1355622 |
| Imballo | TQFN-16-EP(3x3) |
| Numero Cliente | |
| Attr. chiave | 350kHz Step-down type Adjustable 606mV~25.2V 3A TQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | MAXIM MAX15041ETE+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 4 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator;External compensation;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 606mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 2.1mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator;External compensation;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 606mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 2.1mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Peak current mode PWM controller with internal fixed 350kHz switching frequency and 90% maximum duty cycle
- Current mode control architecture simplifies compensation design, ensuring cycle-by-cycle current limiting and fast response to line and load transients
- High-gain transconductance error amplifier allows flexible external compensation using Type II compensation scheme, enabling all-ceramic capacitor designs
- Integrated MOSFETs deliver higher efficiency than asynchronous solutions while simplifying design compared to discrete controller solutions
- Integrated MOSFETs minimize EMI, reduce board space, and improve reliability by reducing external component count
- Thermal shutdown and overcurrent protection (high-side source and low-side sink) with internal 5V LDO with UVLO
- Safe start-up into pre-biased outputs
- Externally adjustable soft-start for gradual output voltage ramp-up and inrush current reduction
- Independent enable control and power-good signal for flexible power sequencing
- Space-saving, high-power 3mm×3mm, 16-pin TQFN-EP package, operating temperature range -40℃ to +85℃
- Up to 3A continuous output current
- ±1% output accuracy (full temperature range)
- 4.5V to 28V input voltage range
- Adjustable output voltage range from 0.606V to 0.9×VIN
- Internal 170mΩ RDS-ON high-side and 105mΩ RDS-ON low-side power switches
- Fixed 350kHz switching frequency
- Up to 93% efficiency
- Cycle-by-cycle overcurrent protection
- Programmable soft-start
- Stable operation with low-ESR ceramic output capacitors
- Safe start-up into pre-biased outputs
- Enable input and power-good output
- Comprehensive overcurrent and over-temperature protection
- VDD LDO UVLO
- Space-saving, thermally enhanced 3mm×3mm package
Applicazioni
Traduzione AI
- Distributed power systems
- Wall adapters
- Pre-regulators
- Set-top boxes
- Televisions
- xDSL modems
- Consumer products
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.8004 | $ 5.80 |
| 200+ | $ 2.2458 | $ 449.16 |
| 500+ | $ 2.1671 | $ 1083.55 |
| 1,000+ | $ 2.127 | $ 2127.00 |
Package Standard100/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator;External compensation;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 606mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 2.1mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator;External compensation;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 606mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 2.1mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Peak current mode PWM controller with internal fixed 350kHz switching frequency and 90% maximum duty cycle
- Current mode control architecture simplifies compensation design, ensuring cycle-by-cycle current limiting and fast response to line and load transients
- High-gain transconductance error amplifier allows flexible external compensation using Type II compensation scheme, enabling all-ceramic capacitor designs
- Integrated MOSFETs deliver higher efficiency than asynchronous solutions while simplifying design compared to discrete controller solutions
- Integrated MOSFETs minimize EMI, reduce board space, and improve reliability by reducing external component count
- Thermal shutdown and overcurrent protection (high-side source and low-side sink) with internal 5V LDO with UVLO
- Safe start-up into pre-biased outputs
- Externally adjustable soft-start for gradual output voltage ramp-up and inrush current reduction
- Independent enable control and power-good signal for flexible power sequencing
- Space-saving, high-power 3mm×3mm, 16-pin TQFN-EP package, operating temperature range -40℃ to +85℃
- Up to 3A continuous output current
- ±1% output accuracy (full temperature range)
- 4.5V to 28V input voltage range
- Adjustable output voltage range from 0.606V to 0.9×VIN
- Internal 170mΩ RDS-ON high-side and 105mΩ RDS-ON low-side power switches
- Fixed 350kHz switching frequency
- Up to 93% efficiency
- Cycle-by-cycle overcurrent protection
- Programmable soft-start
- Stable operation with low-ESR ceramic output capacitors
- Safe start-up into pre-biased outputs
- Enable input and power-good output
- Comprehensive overcurrent and over-temperature protection
- VDD LDO UVLO
- Space-saving, thermally enhanced 3mm×3mm package
Applicazioni
Traduzione AI
- Distributed power systems
- Wall adapters
- Pre-regulators
- Set-top boxes
- Televisions
- xDSL modems
- Consumer products
C1355622 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX15041ETE+T | MAXIM | TQFN-16-EP(3x3) | 0 | $ 5.6787 | ||
| MIC2125YML-TR | MICROCHIP | VQFN-16-EP(3x3) | 0 | $ 1.5312 | ||
| MIC2126YML-TR | MICROCHIP | VQFN-16-EP(3x3) | 0 | $ 1.5312 | ||
| MIC2126YML-T5 | MICROCHIP | VQFN-16-EP(3x3) | 0 | $ 0.5813 |

