LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54160ADGQ product image
  • TPS54160ADGQ thumbnail 1
  • TPS54160ADGQ thumbnail 2
  • TPS54160ADGQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54160ADGQRoHS

Manufacturer
MPN
TPS54160ADGQ
LCSC Part #
C1355546
Packaging
MSOP-10-EP
Customer #
Key Attributes
1.5A 60V Buck DC/DC Converter with Eco-mode
Datasheetpdf iconTI TPS54160ADGQ
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8111$ 0.81
10+$ 0.6911$ 6.91
30+$ 0.6083$ 18.25
100+$ 0.5499$ 54.99
500+$ 0.5143$ 257.15
1,000+$ 0.4964$ 496.40
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingMSOP-10-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage800mV~58V
Output Current1.5A
Quiescent Current116uA

Introduction

AI Translation

The TPS54160A is a 60V, 1.5A, step-down regulator with an integrated high-side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces the no-load regulated output supply current to 116μA. Using the enable pin, shutdown supply current can be reduced to 1.3μA. The undervoltage lockout is internally set at 2.5V but can be raised using the enable pin. Output voltage startup ramp is controlled by the slow-start pin, which can also be configured to control sequencing/tracking. An open-drain power good signal indicates the output is within 94% to 107% of its nominal voltage. A wide switching frequency range allows optimization of efficiency and external component size. Frequency foldback and thermal shutdown protect the device under overload conditions.

Features

AI Translation
  • 3.5V to 60V input voltage range
  • 200mΩ high-side MOSFET
  • High-efficiency Eco-mode at light load via pulse skipping
  • For more accurate UVLO voltage, TPS54160A features tighter enable thresholds than TPS54160
  • Adjustable UVLO voltage and hysteresis
  • 116μA operating quiescent current
  • 1.3μA shutdown current
  • 100kHz to 2.5MHz switching frequency synchronizable to external clock
  • Adjustable soft-start/sequencing
  • UV and OV power-good output
  • 0.8V internal voltage reference
  • MSOP-10 and 3mm x 3mm VSON packages with PowerPAD
  • Supported by WEBBENCH and SwitcherPro software tools

Applications

AI Translation
  • 12V, 24V and 48V industrial and commercial low-power systems
  • Automotive aftermarket accessories: video, GPS, entertainment