LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST L7985A product image
  • L7985A thumbnail 1
  • L7985A thumbnail 2
  • L7985A thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ST L7985A

Hersteller
Herst.-Teilenr.
L7985A
LCSC-Nr.
C1355469
Verp.
HSOP-8-EP
Kundennummer
Hauptmerkm.
2 A step-down switching regulator
DatenblattST L7985A
RoHS-Konformität3 Dokumente verfügbar
Alternativteile4
Vorrätig: 4
4 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 4.3568$ 4.36
10+$ 3.6915$ 36.92
30+$ 3.2972$ 98.92
100+$ 2.8981$ 289.81
500+$ 2.7131$ 1356.55
1,000+$ 2.6303$ 2630.30
Standardgehäuse100/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerST
Verp.HSOP-8-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;External compensation;Overcurrent Protection;Cycle-by-cycle current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~38V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage600mV~38V
Quiescent Current2.4mA

Beschreibung

KI-Übersetzung

The L7985/A is a step-down switching regulator with a 2.5 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow the reduction of RthJA down to 60 ℃/W and 40 ℃/W respectively.

Merkmale

KI-Übersetzung
  • 2 A DC output current
  • 4.5 V to 38 V input voltage
  • Output voltage adjustable from 0.6 V
  • 250 kHz switching frequency, programmable up to 1 MHz
  • Internal soft-start and enable
  • Low dropout operation: 100% duty cycle
  • Voltage feed-forward
  • Zero load current operation
  • Overcurrent and thermal protection
  • VFDFPN 3×3 - 102 and HSOP8 package

Anwendungen

KI-Übersetzung
  • Consumer: STB, DVD, DVD recorder, car audio, LCD TV and monitors
  • Industrial: PLD, PLA, FPGA, chargers
  • Networking: XDSL, modems, DC - DC modules
  • Computer: optical storage, hard disk drive, printers, audio/graphic cards
  • LED driving

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
L7986ATRSTSOIC-8-EP4,852$ 1.9568
L7986TASTHSOP-8-EP40$ 5.2136
L7985ATRSTSOIC-85$ 5.4229
A7986ASTHSOP-8-EP15$ 3.8652