KIA Semicon Tech KIA20N50HF
| Manufacturer |
KIA Semicon Tech
Asian Brands |
| Mfr. Part # | KIA20N50HF |
| LCSC Part # | C135545 |
| Package | TO-220IS |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 20A TO-220IS |
| Description | N-Channel 500V 20A Through Hole TO-220IS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Package | TO-220IS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
947
947
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1894 | $ 1.19 |
10+ | $ 1.0788 | $ 10.79 |
50+ | $ 0.962 | $ 48.10 |
100+ | $ 0.8928 | $ 89.28 |
500+ | $ 0.8621 | $ 431.05 |
1,000+ | $ 0.8483 | $ 848.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$