TI LMR16010PDDA
| Manufacturer | |
| Mfr. Part # | LMR16010PDDA |
| LCSC Part # | C1355364 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | 60V, 1A Buck Converter |
| Description | 2.5MHz Buck Adjustable 1 SO-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.138 | $ 1.14 |
10+ | $ 0.945 | $ 9.45 |
30+ | $ 0.8391 | $ 25.17 |
75+ | $ 0.7208 | $ 54.06 |
525+ | $ 0.6663 | $ 349.81 |
975+ | $ 0.643 | $ 626.93 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$