MAXIM ICL7662CBD+
| Produttore | |
| Cod. Prod. | ICL7662CBD+ |
| Cod. LCSC | C1355361 |
| Imballo | SOIC-14 |
| Numero Cliente | |
| Attr. chiave | SOIC-14 Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | MAXIM ICL7662CBD+ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Features | Cascade support |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOIC-14 | |
| Features | Cascade support |
Descrizione
The ICL7662/Si7661 is a monolithic charge_ pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V to the corresponding negative voltage of -4.5V to -20V. The ICL7662/Si7661 provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662/Si7661 has an oscillator, control circuitry, and 4 power MOS switches on-chip, with the only required external components being two low cost capacitors.
Caratteristiche
- +4.5V to ±20V Supply to -4.5V to -20V Output
- Cascaded Voltage Multiplication (Vout = -n × Vin)
- 99.7% Typical Open Circuit Conversion Efficiency
- Requires Only 2 External Capacitors
- Pin Compatible with the ICL7660
Applicazioni
- Inexpensive Negative Supplies
- Data Acquisition Systems
- Up to -20V for Op Amps, and Other Linear Circuits
- Supply Splitter, Vout = Vs/2
- RS-232 Power Supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.2217 | $ 4.22 |
| 10+ | $ 3.6017 | $ 36.02 |
| 30+ | $ 3.233 | $ 96.99 |
| 100+ | $ 2.8597 | $ 285.97 |
| 500+ | $ 2.6885 | $ 1344.25 |
| 1,000+ | $ 2.6114 | $ 2611.40 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM | |
| Imballo | SOIC-14 | |
| Features | Cascade support |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | MAXIM |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOIC-14 | |
| Features | Cascade support |
Descrizione
The ICL7662/Si7661 is a monolithic charge_ pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V to the corresponding negative voltage of -4.5V to -20V. The ICL7662/Si7661 provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662/Si7661 has an oscillator, control circuitry, and 4 power MOS switches on-chip, with the only required external components being two low cost capacitors.
Caratteristiche
- +4.5V to ±20V Supply to -4.5V to -20V Output
- Cascaded Voltage Multiplication (Vout = -n × Vin)
- 99.7% Typical Open Circuit Conversion Efficiency
- Requires Only 2 External Capacitors
- Pin Compatible with the ICL7660
Applicazioni
- Inexpensive Negative Supplies
- Data Acquisition Systems
- Up to -20V for Op Amps, and Other Linear Circuits
- Supply Splitter, Vout = Vs/2
- RS-232 Power Supplies
C1355361 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| ICL7662CBD+T | MAXIM | SOIC-14 | 5 | $ 13.4473 |

