LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2671M-ADJ/NOPB product image
Images for reference only

TI LM2671M-ADJ/NOPBRoHS

Manufacturer
MPN
LM2671M-ADJ/NOPB
LCSC Part #
C1355316
Packaging
SOIC-8
Customer #
Key Attributes
SIMPLE SWITCHER Power Converter High Efficiency Step - Down Voltage Regulator
Datasheetpdf iconTI LM2671M-ADJ/NOPB
In-Stock: 141
141 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5004$ 4.50
10+$ 3.814$ 38.14
30+$ 3.406$ 102.18
95+$ 2.9932$ 284.35
475+$ 2.8022$ 1331.05
1,045+$ 2.7164$ 2838.64
Standard Packaging95/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching260kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Frequency synchronization;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.21V~37V
Output Current500mA
Quiescent Current2.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging95
Sales UnitPiece

Introduction

AI Translation

The LM2671 series of regulators are monolithic integrated circuits built with a LMDMOS process. These regulators provide all the active functions for a step - down (buck) switching regulator, capable of driving a 500 - mA load current with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation, fixed frequency oscillator, external shutdown, soft start, and frequency synchronization. The LM2671 series operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what is required with lower frequency switching regulators. Because of its very high efficiency (> 90%), the copper traces on the printed - circuit board are the only heat sinking required. A family of standard inductors for use with the LM2671 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies using these advanced ICs. Also included in the data sheet are selector guides for diodes and capacitors designed to work in switch - mode power supplies. Other features include a ensured ±1.5% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring typically 50 - μA standby current. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Efficiency up to 96%
  • Available in 8 - Pin SOIC, PDIP, and WSON Packages
  • Simple and Easy to Design With
  • Requires Only 5 External Components
  • Uses Readily Available Standard Inductors
  • 3.3 - V, 5 - V, 12 - V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range: 1.21 V to 37 V
  • ±1.5% Maximum Output Voltage Tolerance Over Line and Load Conditions
  • Ensured 500 - mA Output Load Current
  • 0.25 - Ω DMOS Output Switch
  • Wide Input Voltage Range: 8 V to 40 V
  • 260 - kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • Soft - Start and Frequency Synchronization
  • Thermal Shutdown and Current - Limit Protection

Applications

AI Translation
  • Simple High Efficiency (>90%) Step - Down (Buck) Regulators
  • Efficient Preregulator for Linear Regulators