MAXIM MAX6315US30D2+T
| Produttore | |
| Cod. Prod. | MAX6315US30D2+T |
| Cod. LCSC | C1354860 |
| Imballo | SOT-143-4 |
| Numero Cliente | |
| Attr. chiave | 20ms Manual reset input Active Low 2.5V~5.5V 1 SOT-143-4 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX6315US30D2+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 14 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6315 low-power CMOS microprocessor (µP) supervisory circuit is designed to monitor power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments. The MAX6315 also provides a debounced manual reset input. This device performs a single function: it asserts a reset signal whenever the VCC supply voltage falls below a preset threshold or whenever manual reset is asserted. Reset remains asserted for an internally programmed interval (reset timeout period) after VCC has risen above the reset threshold or manual reset is deasserted. The MAX6315’s open-drain RESET output can be pulled up to a voltage higher than VCC. The MAX6315 comes with factory-trimmed reset threshold voltages in 100mV increments from 2.5V to 5V. Preset timeout periods of 1ms, 20ms, 140ms, and 1120ms (min) are also available. The device comes in a SOT143 package.
Caratteristiche
- Supervisory Circuit Ensures Reliable System Operation with Minimal Power Consumption
- Precision, Factory-Set VCC Reset Thresholds: 100mV Increments from 2.5V to 5V
- Four Reset Timeout Periods Available: 1ms, 20ms, 140ms, or 1120ms (min)
- Immune to Short VCC Transients
- Open-Drain RESET Output Can Exceed VCC
- Guaranteed Over Temperature
- 5µA Supply Current
- Pin Compatible with MAX811
- Saves Space
- 4-Pin SOT143 Package
Applicazioni
- Computers
- Controllers
- Intelligent Instruments
- Critical µP and µC Power Monitoring
- Portable/Battery-Powered Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.2336 | $ 3.23 |
| 200+ | $ 1.2518 | $ 250.36 |
| 500+ | $ 1.2086 | $ 604.30 |
| 1,000+ | $ 1.1854 | $ 1185.40 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX6315 low-power CMOS microprocessor (µP) supervisory circuit is designed to monitor power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments. The MAX6315 also provides a debounced manual reset input. This device performs a single function: it asserts a reset signal whenever the VCC supply voltage falls below a preset threshold or whenever manual reset is asserted. Reset remains asserted for an internally programmed interval (reset timeout period) after VCC has risen above the reset threshold or manual reset is deasserted. The MAX6315’s open-drain RESET output can be pulled up to a voltage higher than VCC. The MAX6315 comes with factory-trimmed reset threshold voltages in 100mV increments from 2.5V to 5V. Preset timeout periods of 1ms, 20ms, 140ms, and 1120ms (min) are also available. The device comes in a SOT143 package.
Caratteristiche
- Supervisory Circuit Ensures Reliable System Operation with Minimal Power Consumption
- Precision, Factory-Set VCC Reset Thresholds: 100mV Increments from 2.5V to 5V
- Four Reset Timeout Periods Available: 1ms, 20ms, 140ms, or 1120ms (min)
- Immune to Short VCC Transients
- Open-Drain RESET Output Can Exceed VCC
- Guaranteed Over Temperature
- 5µA Supply Current
- Pin Compatible with MAX811
- Saves Space
- 4-Pin SOT143 Package
Applicazioni
- Computers
- Controllers
- Intelligent Instruments
- Critical µP and µC Power Monitoring
- Portable/Battery-Powered Equipment
C1354860 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX6315US30D1+T | MAXIM | SOT-143-4 | 10 | $ 9.8873 | ||
| MAX6315US29D2+T | MAXIM | SOT-143-4 | 9 | $ 6.9379 | ||
| MAX6315US31D2+T | MAXIM | SOT-143-4 | 10 | $ 6.2061 | ||
| ADM6315-31D2ARTZR7 | ADI | SOT-143-4 | 13 | $ 2.9626 | ||
| CBM811TST4 | Corebai Microelectronics | SOT-143-4 | 170 | $ 0.1624 | ||
| MAX6315US30D4+T | MAXIM | SOT-143-4 | 0 | $ 2.8524 | ||
| MAX6315US30D3+T | MAXIM | SOT-143-4 | 0 | $ 3.2336 | ||
| MAX6394US300D1+T | MAXIM | SOT-143-4 | 0 | $ 3.2336 | ||
| ADM6315-31D4ARTZR7 | ADI | SOT-143-4 | 0 | $ 1.3251 | ||
| MAX6315US29D4+T | MAXIM | SOT-143-4 | 0 | $ 2.8524 | ||
| MAX6315US29D1+T | MAXIM | SOT-143-4 | 0 | $ 2.8524 | ||
| MAX6315US29D3+T | MAXIM | SOT-143-4 | 0 | $ 4.2193 | ||
| MAX6315US31D4+T | MAXIM | SOT-143-4 | 0 | $ 2.0499 | ||
| MAX6315US31D3+T | MAXIM | SOT-143-4 | 0 | $ 4.4011 |

