MAXIM MAX16055AAUB+
| Manufacturer | |
| MPN | MAX16055AAUB+ |
| LCSC Part # | C1354806 |
| Packaging | UMAX-10 |
| Customer # | |
| Key Attributes | 140ms Manual reset input Active Low 1V~5.5V 6 UMAX-10 Supervisors RoHS |
| Datasheet | MAXIM MAX16055AAUB+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 6 |
Introduction
The MAX16055 hex voltage μP supervisory circuit maintains system integrity in multisupply systems. The MAX16055 offers accurate, factory-fixed undervoltage threshold options for monitoring very low voltages. The MAX16055 also offers one to five adjustable thresholds for monitoring voltages down to 0.5V. The MAX16055 includes an accurate voltage reference, precision comparators, and a series of accurate internal resistor-divider networks to set the factory-fixed reset threshold options for monitoring 3.3V, 3.0V, 2.5V, 1.8V, 1.5V, 1.2V, 1.1V, 1.0V, or 0.9V supplies. The resistor networks scale the specified N- threshold voltages to match the internal reference voltage. Adjustable threshold options allow the monitored voltage to be connected to the input of the internal comparator. Use an external voltage-divider to set the threshold voltage.
Features
- Precision Factory-Set Reset Threshold Options 3.3V, 3.0V, 2.5V, 1.8V, 1.5V, 1.2V, 1.1V, 1.0V, and 0.9V
- Adjustable Voltage Threshold Monitors Down to 0.5V with 1.5% Accuracy
- Open-Drain RESET Output with 70μμ Internal Pullup
- Fixed 140ms (min) Reset Timeout Period
- Manual Reset Input
- Reset Valid for ||N|| ≥ 1V or ||∇2 ≥ 1∇
- Tolerance Select (5%/10%) Input
- Immune to Short Supply Transients
Applications
- Telecommunications
- High-End Printers
- Desktop and Notebook Computers
- Data Storage Equipment
- Networking Equipment
- Industrial Equipment
- Set-Top Boxes
- Servers/Workstations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2293 | $ 5.23 |
| 200+ | $ 2.0251 | $ 405.02 |
| 500+ | $ 1.9541 | $ 977.05 |
| 1,000+ | $ 1.9186 | $ 1918.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | - | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 6 |
Introduction
The MAX16055 hex voltage μP supervisory circuit maintains system integrity in multisupply systems. The MAX16055 offers accurate, factory-fixed undervoltage threshold options for monitoring very low voltages. The MAX16055 also offers one to five adjustable thresholds for monitoring voltages down to 0.5V. The MAX16055 includes an accurate voltage reference, precision comparators, and a series of accurate internal resistor-divider networks to set the factory-fixed reset threshold options for monitoring 3.3V, 3.0V, 2.5V, 1.8V, 1.5V, 1.2V, 1.1V, 1.0V, or 0.9V supplies. The resistor networks scale the specified N- threshold voltages to match the internal reference voltage. Adjustable threshold options allow the monitored voltage to be connected to the input of the internal comparator. Use an external voltage-divider to set the threshold voltage.
Features
- Precision Factory-Set Reset Threshold Options 3.3V, 3.0V, 2.5V, 1.8V, 1.5V, 1.2V, 1.1V, 1.0V, and 0.9V
- Adjustable Voltage Threshold Monitors Down to 0.5V with 1.5% Accuracy
- Open-Drain RESET Output with 70μμ Internal Pullup
- Fixed 140ms (min) Reset Timeout Period
- Manual Reset Input
- Reset Valid for ||N|| ≥ 1V or ||∇2 ≥ 1∇
- Tolerance Select (5%/10%) Input
- Immune to Short Supply Transients
Applications
- Telecommunications
- High-End Printers
- Desktop and Notebook Computers
- Data Storage Equipment
- Networking Equipment
- Industrial Equipment
- Set-Top Boxes
- Servers/Workstations
C1354806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX16055AAUB+T | MAXIM | Alt. Packaging | UMAX-10 | 0 | $ 3.953 |

