LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MC33063AQDRQ1 product image
  • MC33063AQDRQ1 thumbnail 1
  • MC33063AQDRQ1 thumbnail 2
  • MC33063AQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MC33063AQDRQ1RoHS

Manufacturer
MPN
MC33063AQDRQ1
LCSC Part #
C135474
Packaging
SOIC-8
Customer #
Key Attributes
1.5-A Peak Boost, Buck, Inverting Switching Regulator
Datasheetpdf iconTI MC33063AQDRQ1
In-Stock: 287
287 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1023$ 1.10
10+$ 0.9395$ 9.40
30+$ 0.806$ 24.18
100+$ 0.7262$ 72.62
500+$ 0.6774$ 338.70
1,000+$ 0.6529$ 652.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching100kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost;Buck;Inverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Output Current1.5A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33063A-Q1 device is an easy-to-use IC containing all the primary circuitry needed for building simple DC-DC converters. The device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver, and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck, and inverting topologies. The MC33063A-Q1 device is characterized for operation from -40°C to 125°C.

Features

AI Translation
  • AEC-Q100 Qualified With the Following Results: Device HBM ESD Classification Level 2 Device CDM ESD Classification Level C4B
  • Wide Input Voltage Range: 3 V to 40 V
  • High Output Switch Current: Up to 1.5 A
  • Adjustable Output Voltage
  • Oscillator Frequency: Up to 100 kHz
  • Precision Internal Reference: 2%
  • Short-Circuit Current Limiting
  • Low Standby Current

Applications

AI Translation
  • Automotive: Buck, Boost, and Inverting Topologies