MAXIM MAX6381XR24D2+T
| 제조업체 | |
| 제조사 품번 | MAX6381XR24D2+T |
| LCSC 번호 | C1354642 |
| 포장 | SC-70-3 |
| 고객 번호 | |
| 주요 제원 | 20ms Active Low 1.8V~5V 1 SC-70-3 Supervisors RoHS |
| 데이터시트 | MAXIM MAX6381XR24D2+T |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MAXIM | |
| 포장 | SC-70-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MAXIM | |
| 포장 | SC-70-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
개요
The MAX6381–MAX6390 microprocessor (μP) supervisory circuits monitor power-supply voltages from +1.8V to +5.0V while consuming only 3μA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. Reset thresholds are available from +1.58V to +4.63V, in approximately 100mV increments. Seven minimum reset timeout delays ranging from 1ms to 1200ms are available. The MAX6381/MAX6384/MAX6387 have a push-pull active-low reset output. The MAX6382/MAX6385/MAX6388 have a push-pull active-high reset output, and the MAX6383/ MAX6386/MAX6389/MAX6390 have an open-drain active-low reset output. The MAX6384/MAX6385/MAX6386 also feature a debounced manual reset input (with internal pullup resistor). The MAX6387/MAX6388/MAX6389 have an auxiliary input for monitoring a second voltage. The MAX6390 offers a manual reset input with a longer VCC reset timeout period (1120ms or 1200ms) and a shorter manual reset timeout (140ms or 150ms). The MAX6381/MAX6382/MAX6383 are available in 3-pin SC70 and 6-pin μDFN packages and the MAX6384– MAX6390 are available in 4-pin SC70 and 6-pin μDFN packages.
주요 특징
- Factory-Set Reset Threshold Voltages Ranging from +1.58V to +4.63V in Approximately 100mV Increments
- ±2.5% Reset Threshold Accuracy Over Temperature (-40°C to +125°C)
- Seven Reset Timeout Periods Available: 1ms, 20ms, 140ms, 280ms, 560ms, 1120ms, 1200ms (min)
- 3 Reset Output Options: Active-Low Push-Pull, Active-High Push-Pull, Active-Low Open-Drain
- Reset Output State Guaranteed Valid Down to VCC = 1V
- Manual Reset Input (MAX6384/MAX6385/MAX6386)
- Auxiliary RESET IN (MAX6387/MAX6388/MAX6389)
- VCC Reset Timeout (1120ms or 1200ms)/Manual Reset Timeout (140ms or 150ms) (MAX6390)
- Negative-Going VCC Transient Immunity
- Low Power Consumption of 6μA at +3.6V and 3μA at +1.8V
- Pin Compatible with MAX809/MAX810/MAX803/ MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348, and MAX6711/MAX6712/MAX6713
- Tiny 3-Pin/4-Pin SC70 and 6-Pin μDFN Packages
- AEC-Q100 Qualified, Refer to Ordering Information for the Specific /V Trim Version
응용 분야
- Computers
- Critical μP and μC Controllers
- Power Monitoring
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Dual Voltage Systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.4559 | $ 3.46 |
| 200+ | $ 1.3382 | $ 267.64 |
| 500+ | $ 1.2904 | $ 645.20 |
| 1,000+ | $ 1.2672 | $ 1267.20 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MAXIM | |
| 포장 | SC-70-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | MAXIM | |
| 포장 | SC-70-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Timeout | 20ms | |
| output type | Push-pull |
| 타입 | 설명 | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.8V~5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
개요
The MAX6381–MAX6390 microprocessor (μP) supervisory circuits monitor power-supply voltages from +1.8V to +5.0V while consuming only 3μA of supply current at +1.8V. Whenever VCC falls below the factory-set reset thresholds, the reset output asserts and remains asserted for a minimum reset timeout period after VCC rises above the reset threshold. Reset thresholds are available from +1.58V to +4.63V, in approximately 100mV increments. Seven minimum reset timeout delays ranging from 1ms to 1200ms are available. The MAX6381/MAX6384/MAX6387 have a push-pull active-low reset output. The MAX6382/MAX6385/MAX6388 have a push-pull active-high reset output, and the MAX6383/ MAX6386/MAX6389/MAX6390 have an open-drain active-low reset output. The MAX6384/MAX6385/MAX6386 also feature a debounced manual reset input (with internal pullup resistor). The MAX6387/MAX6388/MAX6389 have an auxiliary input for monitoring a second voltage. The MAX6390 offers a manual reset input with a longer VCC reset timeout period (1120ms or 1200ms) and a shorter manual reset timeout (140ms or 150ms). The MAX6381/MAX6382/MAX6383 are available in 3-pin SC70 and 6-pin μDFN packages and the MAX6384– MAX6390 are available in 4-pin SC70 and 6-pin μDFN packages.
주요 특징
- Factory-Set Reset Threshold Voltages Ranging from +1.58V to +4.63V in Approximately 100mV Increments
- ±2.5% Reset Threshold Accuracy Over Temperature (-40°C to +125°C)
- Seven Reset Timeout Periods Available: 1ms, 20ms, 140ms, 280ms, 560ms, 1120ms, 1200ms (min)
- 3 Reset Output Options: Active-Low Push-Pull, Active-High Push-Pull, Active-Low Open-Drain
- Reset Output State Guaranteed Valid Down to VCC = 1V
- Manual Reset Input (MAX6384/MAX6385/MAX6386)
- Auxiliary RESET IN (MAX6387/MAX6388/MAX6389)
- VCC Reset Timeout (1120ms or 1200ms)/Manual Reset Timeout (140ms or 150ms) (MAX6390)
- Negative-Going VCC Transient Immunity
- Low Power Consumption of 6μA at +3.6V and 3μA at +1.8V
- Pin Compatible with MAX809/MAX810/MAX803/ MAX6326/MAX6327/MAX6328/MAX6346/MAX6347/ MAX6348, and MAX6711/MAX6712/MAX6713
- Tiny 3-Pin/4-Pin SC70 and 6-Pin μDFN Packages
- AEC-Q100 Qualified, Refer to Ordering Information for the Specific /V Trim Version
응용 분야
- Computers
- Critical μP and μC Controllers
- Power Monitoring
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Dual Voltage Systems
C1354642 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| MAX6326XR24+T | MAXIM | SC-70-3 | 0 | $ 4.1664 | ||
| MAX6381XR23D3+T | MAXIM | SC-70-3 | 0 | $ 2.9065 | ||
| TCM809ZVLB713 | MICROCHIP | SC-70-3 | 0 | $ 0.6912 |

