LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX16062ATG+ product image
Images for reference only

MAXIM MAX16062ATG+RoHS

Manufacturer
MPN
MAX16062ATG+
LCSC Part #
C1354611
Packaging
TQFN-24-EP(4x4)
Customer #
Key Attributes
140ms Active Low 8 TQFN-24-EP(4x4) Supervisors RoHS
Datasheetpdf iconMAXIM MAX16062ATG+
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.6591$ 31.66
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingTQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored8

Features

AI Translation
  • 1% accurate, quad-/hex-/octal-voltage µP supervisors in a small thin QFN package
  • Provide supervisory functions for complex multivoltage systems
  • Offer independent outputs for each monitored voltage along with a reset output
  • Reset output asserts when any monitored voltage falls below threshold or manual reset input is asserted
  • Reset output remains asserted for reset timeout
  • Minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor
  • All open-drain outputs have internal 30µA pullups
  • Each output can be driven with an external voltage up to 5.5V
  • Manual reset input, tolerance pin for selecting 5% or 10% input thresholds, and margin enable function
  • Watchdog timer asserts RESET when timeout period (1.6s typ) is exceeded
  • Watchdog timer can be disabled by leaving WDI unconnected
  • Offered in 16-, 20-, and 24-pin thin QFN packages (4mm x 4mm)
  • Fully specified from -40°C to +125°C
  • Fixed Thresholds for 3.3V, 2.5V, and 1.8V Systems
  • Adjustable Thresholds Monitor Low Voltages (Down to 0.4V)
  • 1% Accurate over Temperature
  • Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
  • Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
  • Manual Reset, Margin Enable, and Tolerance Select Inputs
  • Watchdog Timer 1.6s (typ) Timeout Period 54s Startup Delay After Reset
  • Monitors Four (MAX16060), Six (MAX16061), or Eight (MAX16062) Voltages
  • RESET Output Indicates All Voltages Present
  • Independent Voltage Monitors
  • Guaranteed to Remain Asserted Down to Vcc = 1V
  • Small (4mm x 4mm) Thin QFN Package

Applications

AI Translation
  • Storage Equipment
  • Multivoltage ASICs
  • Servers
  • Automotive
  • Networking/Telecommunication Equipment