MAXIM MAX6714AUB+
| Manufacturer | |
| MPN | MAX6714AUB+ |
| LCSC Part # | C1354509 |
| Packaging | UMAX-10 |
| Customer # | |
| Key Attributes | 140ms Manual reset input Active Low 2V~5.5V 4 UMAX-10 Supervisors RoHS |
| Datasheet | MAXIM MAX6714AUB+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX6709/MAX6714 are low-power, quad voltage monitors designed for multivoltage systems. Preset voltage options for 5.0V, 3.3V, 3.0V, 2.5V
Features
AI Translation
- Provide accurate monitoring of up to four supplies without any external components
- A variety of factory-trimmed threshold voltages and supply tolerances are available
- Selection includes input options for monitoring 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V voltages
- Additional high-input-impedance comparator options can be used as adjustable voltage monitors, general-purpose comparators, or digital-level translators
- MAX6709 provides four independent open-drain outputs with 10μA internal pullup to VCC
- MAX6714 provides an active-low, open-drain RESET output with integrated reset timing and three power-fail comparator outputs
- Each of the monitored voltages is available with trip thresholds to support power-supply tolerances of either 5% or 10% below the nominal voltage
- An internal bandgap reference ensures accurate trip thresholds across the operating temperature range
- MAX6709 consumes only 35μA (typ) of supply current
- MAX6714 consumes only 60μA (typ) of supply current
- Operate with supply voltages of 2.0V to 5.5V
- An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage
- The four digital outputs have weak internal pullups to VCC, accommodating wire-ORed connections
- Each input threshold voltage has an independent output
- Available in a 10-pin μMAX package and operate over the extended (-40°C to +85°C) temperature range
Applications
AI Translation
- Telecommunications
- Servers
- High-End Printers
- Desktop and Notebook Computers
- Data Storage Equipment
- Networking Equipment
- Multivoltage Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1352 | $ 5.14 |
| 200+ | $ 1.988 | $ 397.60 |
| 500+ | $ 1.9186 | $ 959.30 |
| 1,000+ | $ 1.8831 | $ 1883.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | UMAX-10 | |
| Reset Timeout | 140ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.38V | |
| Number of Voltages Monitored | 4 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX6709/MAX6714 are low-power, quad voltage monitors designed for multivoltage systems. Preset voltage options for 5.0V, 3.3V, 3.0V, 2.5V
Features
AI Translation
- Provide accurate monitoring of up to four supplies without any external components
- A variety of factory-trimmed threshold voltages and supply tolerances are available
- Selection includes input options for monitoring 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V voltages
- Additional high-input-impedance comparator options can be used as adjustable voltage monitors, general-purpose comparators, or digital-level translators
- MAX6709 provides four independent open-drain outputs with 10μA internal pullup to VCC
- MAX6714 provides an active-low, open-drain RESET output with integrated reset timing and three power-fail comparator outputs
- Each of the monitored voltages is available with trip thresholds to support power-supply tolerances of either 5% or 10% below the nominal voltage
- An internal bandgap reference ensures accurate trip thresholds across the operating temperature range
- MAX6709 consumes only 35μA (typ) of supply current
- MAX6714 consumes only 60μA (typ) of supply current
- Operate with supply voltages of 2.0V to 5.5V
- An internal undervoltage lockout circuit forces all four digital outputs low when VCC drops below the minimum operating voltage
- The four digital outputs have weak internal pullups to VCC, accommodating wire-ORed connections
- Each input threshold voltage has an independent output
- Available in a 10-pin μMAX package and operate over the extended (-40°C to +85°C) temperature range
Applications
AI Translation
- Telecommunications
- Servers
- High-End Printers
- Desktop and Notebook Computers
- Data Storage Equipment
- Networking Equipment
- Multivoltage Systems
C1354509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX6714AUB+T | MAXIM | Alt. Packaging | UMAX-10 | 0 | $ 4.7881 | ||
| MAX6709AUB+T | MAXIM | Similar | UMAX-10 | 0 | $ 5.157 | ||
| MAX6709CUB | MAXIM | Similar | uMAX-10 | 0 | $ 4.0507 | ||
| MAX6709AUB | MAXIM | Similar | uMAX-10 | 0 | $ 4.0507 | ||
| MAX6709HUB+ | MAXIM | Similar | UMAX-10 | 0 | $ 5.024 |

