TI TL7702BIP
| Manufacturer | |
| MPN | TL7702BIP |
| LCSC Part # | C1354463 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 270ns Manual reset input Active Low 1 PDIP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Reset Timeout | 270ns | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.53V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Reset Timeout | 270ns | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.53V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TL7702B, TL7705B, and TL7733B are integrated circuit supply voltage supervisors designed for use as reset controllers in microcomputer and microprocessor systems. The supply voltage supervisor monitors the supply at the SENSE input for undervoltage conditions. During normal operation, if an undervoltage occurs, RESET is asserted and $\overline{\text{RESET}}$ is activated.
Features
AI Translation
- Power-on reset generator
- Automatic reset generation upon voltage drop
- RESET output defined from V_CC ≥ 1V
- Precision voltage sensor
- Temperature-compensated voltage reference
- True and complementary reset outputs
- Externally adjustable pulse duration
Applications
AI Translation
- Wireless communication systems
- Factory automation
- Building automation
- Servers
- Laptops and desktops
- STB and DVR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8105 | $ 8.81 |
| 10+ | $ 8.6048 | $ 86.05 |
| 30+ | $ 8.4688 | $ 254.06 |
| 100+ | $ 8.3312 | $ 833.12 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Reset Timeout | 270ns | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.53V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Reset Timeout | 270ns | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.53V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TL7702B, TL7705B, and TL7733B are integrated circuit supply voltage supervisors designed for use as reset controllers in microcomputer and microprocessor systems. The supply voltage supervisor monitors the supply at the SENSE input for undervoltage conditions. During normal operation, if an undervoltage occurs, RESET is asserted and $\overline{\text{RESET}}$ is activated.
Features
AI Translation
- Power-on reset generator
- Automatic reset generation upon voltage drop
- RESET output defined from V_CC ≥ 1V
- Precision voltage sensor
- Temperature-compensated voltage reference
- True and complementary reset outputs
- Externally adjustable pulse duration
Applications
AI Translation
- Wireless communication systems
- Factory automation
- Building automation
- Servers
- Laptops and desktops
- STB and DVR
C1354463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

