LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MaxLinear SP691ACN-L product image
Immagini a scopo illustrativo

MaxLinear SP691ACN-L

Produttore
Cod. Prod.
SP691ACN-L
Cod. LCSC
C1354453
Imballo
SOIC-16
Numero Cliente
Attr. chiave
200ms Watchdog timer Active Low 4.5V~5.5V 1 SOIC-16 Supervisors RoHS
Scheda TecnicaMaxLinear SP691ACN-L
Parti alternative4
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0352$ 1.04
200+$ 0.4009$ 80.18
500+$ 0.3867$ 193.35
1,000+$ 0.3803$ 380.30
Package Standard49/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMaxLinear
ImballoSOIC-16
Reset Timeout200ms
Operating Temperature0℃~+70℃
output typeOpen-drain
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The SP691A/693A/800L/800M is a microprocessor (μP) supervisory circuit that integrates a myriad of components involved in discrete solutions to monitor power-supply and battery-control functions in μP and digital systems. The SP691A/693A/800L/800M offers complete μP monitoring and watchdog functions. The SP691A/693A/800L/800M is ideal for a low-cost battery management solution and is well suited for portable, battery-powered applications with its supply current of 35μA. The 6ns chip-enable propagation delay, the 25mA current output in battery-backup mode, and the 250mA current output in standard operation also makes the SP691A/693A/800L/800M suitable for larger scale, high-performance equipment.

Caratteristiche

Traduzione AI
  • Precision 4.65V/4.40V Voltage Monitoring
  • 200ms Or Adjustable Reset Time
  • 100ms, 1.6s Or Adjustable Watchdog Time
  • 60μA Maximum Operating Supply Current
  • 2.0μA Maximum Battery Backup Current
  • 0.1μA Maximum Battery Standby Current
  • Power Switching 250mA Output in Vcc Mode (0.6Ω) 25mA Output in Battery Mode (5Ω)
  • On-Board Gating of Chip-Enable Signals Memory Write-Cycle Completion 6ns CE Gate Propagation Delay
  • Voltage Monitor for Power-Fail or Low Battery
  • Backup-Battery Monitor
  • RESET Valid to V = 1V
  • 1% Accuracy Guaranteed (SP800L/800M)
  • Pin Compatible Upgrade to MAX691A/693A/ 800L/800M
  • Now Available in Lead Free Packaging

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MAX791ESE+TMAXIMSimiliSOIC-167$ 6.8584
ADM8691ARNZADISimiliSOIC-1610$ 18.3055
ADM691AARNZADISimiliSOIC-160$ 3.6882
MAX1232CWE+MAXIMSimiliSOIC-160$ 11.0935