LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX6725AKAWGD3+ product image
Abbildung ähnlich

MAXIM MAX6725AKAWGD3+

Hersteller
Herst.-Teilenr.
MAX6725AKAWGD3+
LCSC-Nr.
C1354414
Verp.
SOT-23-8
Kundennummer
Hauptmerkm.
210ms Active Low 800mV~5.5V 3 SOT-23-8 Supervisors RoHS
DatenblattMAXIM MAX6725AKAWGD3+
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.4854$ 4.49
200+$ 1.7365$ 347.30
500+$ 1.6747$ 837.35
1,000+$ 1.6454$ 1645.40
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMAXIM
Verp.SOT-23-8
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout210ms
output typeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
Voltage - Supply800mV~5.5V
ChipTypeVoltage monitor
Threshold Voltage1.11V;1.665V
Number of Voltages Monitored3

Beschreibung

KI-Übersetzung

The MAX6715A–MAX6729A/MAX6797A are ultra-low-voltage microprocessor (μP) supervisory circuits designed to monitor two or three system power-supply voltages. These devices assert a system reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components. These devices monitor primary supply voltages (VCC1) from 1.8V to 5.0V and secondary supply voltages (VCC2) from 0.9V to 3.3V with factory-trimmed reset threshold voltage options. An externally adjustable RSTIN input option allows customers to monitor a third supply voltage down to 0.62V. These devices are guaranteed to be in the correct reset output logic state when either VCC1 or VCC2 remains greater than 0.8V. A variety of push-pull or open-drain reset outputs along with watchdog input, manual-reset input, and power-fail input/output features are available. Select reset timeout periods from 1.1ms to 1120ms (min). The MAX6715A–MAX6729A/MAX6797A are available in small 5-, 6-, and 8-pin SOT23 packages and operate over the -40°C to +125°C temperature range.

Merkmale

KI-Übersetzung
  • VCC1 (Primary Supply) Reset Threshold Voltages from 1.58V to 4.63V
  • VCC2 (Secondary Supply) Reset Threshold Voltages from 0.79V to 3.08V
  • Externally Adjustable RSTIN Threshold for Auxiliary/Triple-Voltage Monitoring (0.62V Internal Reference)
  • Watchdog Timer Option
  • 35s (min) Long Startup Period
  • 1.12s (min) Normal Timeout Period
  • Manual-Reset Input Option
  • Power-Fail Input/Power-Fail Output Option (Push-Pull and Open-Drain Active-Low)
  • Guaranteed Reset Valid Down to VCC1 or VCC2 = 0.8V
  • Reset Output Logic Options
  • Immune to Short Vcc Transients
  • Low Supply Current 14μA (typ) at 3.6V
  • Watchdog Disable Feature
  • Small 5, 6, and 8-Pin SOT23 Packages
  • AEC-Q100 Qualified: MAX6719AUTTWD1/V+T

Anwendungen

KI-Übersetzung
  • Industrial Equipment
  • Printers/Fax Machines
  • Set-Top Boxes
  • Multivoltage Systems
  • Telecom/Networking Equipment
  • Computers/Servers
  • Portable/Battery-Operated Equipment

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX6725KAWGD3+TMAXIMSOT-23-80$ 5.0227
MAX6725AKAWGD3+TMAXIM-0$ 6.0121