MAXIM MAX6736XKTWD7+T
| Produttore | |
| Cod. Prod. | MAX6736XKTWD7+T |
| Cod. LCSC | C1354329 |
| Imballo | SC-70-5 |
| Numero Cliente | |
| Attr. chiave | 1.8s Active Low 1V~5.5V 2 SC-70-5 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX6736XKTWD7+T |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.8s | |
| Reset Active Level | Active Low | |
| standby current | 6uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V;1.665V | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.8s |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 6uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V;1.665V | |
| Number of Voltages Monitored | 2 |
Descrizione
The MAX6736–MAX6745 are low-power dual-/triple-voltage microprocessor (µP) supervisors. These devices assert a reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly reduce size and power compared to separate ICs or discrete components. The low supply current of 6µA makes these devices ideal for portable equipment.
Caratteristiche
- Dual-/Triple-Supply Reset Voltage Monitors
- Precision Factory-Set Reset Thresholds for Monitoring from 0.9V to 5.0V
- Adjustable Reset Input Down to 0.488V
- 150ms and 1200ms (min) Reset Timeout Period Options
- VCC1 Power-OK Output for Power-Supply Sequencing Applications (MAX6741/MAX6744)
- Power-Fail Input/Power-Fail Output (MAX6742/MAX6745)
- 6µA Supply Current
- Tiny SC70 Package
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.076 | $ 2.08 |
| 200+ | $ 0.8042 | $ 160.84 |
| 500+ | $ 0.7764 | $ 388.20 |
| 1,000+ | $ 0.7625 | $ 762.50 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.8s | |
| Reset Active Level | Active Low | |
| standby current | 6uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V;1.665V | |
| Number of Voltages Monitored | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.8s |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 6uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.075V;1.665V | |
| Number of Voltages Monitored | 2 |
Descrizione
The MAX6736–MAX6745 are low-power dual-/triple-voltage microprocessor (µP) supervisors. These devices assert a reset if any monitored supply falls below its factory-trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual/triple supervisory circuits significantly reduce size and power compared to separate ICs or discrete components. The low supply current of 6µA makes these devices ideal for portable equipment.
Caratteristiche
- Dual-/Triple-Supply Reset Voltage Monitors
- Precision Factory-Set Reset Thresholds for Monitoring from 0.9V to 5.0V
- Adjustable Reset Input Down to 0.488V
- 150ms and 1200ms (min) Reset Timeout Period Options
- VCC1 Power-OK Output for Power-Supply Sequencing Applications (MAX6741/MAX6744)
- Power-Fail Input/Power-Fail Output (MAX6742/MAX6745)
- 6µA Supply Current
- Tiny SC70 Package
C1354329 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX6736XKTWD7 | MAXIM | SC-70-5 | 0 | $ 3.0249 |

