MAXIM MAX6316LUK45CX+T
| Manufacturer | |
| MPN | MAX6316LUK45CX+T |
| LCSC Part # | C1354241 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~5.5V 1 SOT-23-5 Supervisors RoHS |
| Datasheet | MAXIM MAX6316LUK45CX+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6316–MAX6322 family of microprocessor (μP) supervisory circuits monitors power supplies and micro processor activity in digital systems. It offers several com binations of push/pull, open-drain, and bidirectional (such as Motorola 68HC11) reset outputs, along with watchdog and manual reset features. These devices are available in 26 factory-trimmed reset threshold voltages (from 2.5V to 5V, in 100mV increments), featuring four minimum power-on reset timeout periods (from 1ms to 1.12s), and four watchdog timeout periods (from 6.3ms to 25.6s). The MAX6316–MAX6322 are offered in a miniature 5-pin SOT23 package.
Features
- Integrated Configuration Enables Flexible Designs
- Available in 26 Reset-Threshold Voltage - 2.5V to 5V, in 100mV Increments
- Four Reset Timeout Periods - 1ms, 20ms, 140ms, or 1.12s (min)
- Four Watchdog Timeout Periods - 6.3ms, 102ms, 1.6s, or 25.6s (typ)
- Four Reset Output Stages - Active-High, Push/Pull - Active-Low, Push/Pull - Active-Low, Open-Drain - Active-Low, Bidirectional
- Integrated Features Increase Robustness
- Guaranteed Reset Valid to VCC = 1V
- Immune to Short-Negative VCC Transients
- Saves Board Space
- No External Components
- Small 5-Pin SOT23 Package
- AEC-Q100 Qualified
Applications
- Portable Computers
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Embedded Control Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2336 | $ 3.23 |
| 200+ | $ 1.2518 | $ 250.36 |
| 500+ | $ 1.2086 | $ 604.30 |
| 1,000+ | $ 1.1854 | $ 1185.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.5V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6316–MAX6322 family of microprocessor (μP) supervisory circuits monitors power supplies and micro processor activity in digital systems. It offers several com binations of push/pull, open-drain, and bidirectional (such as Motorola 68HC11) reset outputs, along with watchdog and manual reset features. These devices are available in 26 factory-trimmed reset threshold voltages (from 2.5V to 5V, in 100mV increments), featuring four minimum power-on reset timeout periods (from 1ms to 1.12s), and four watchdog timeout periods (from 6.3ms to 25.6s). The MAX6316–MAX6322 are offered in a miniature 5-pin SOT23 package.
Features
- Integrated Configuration Enables Flexible Designs
- Available in 26 Reset-Threshold Voltage - 2.5V to 5V, in 100mV Increments
- Four Reset Timeout Periods - 1ms, 20ms, 140ms, or 1.12s (min)
- Four Watchdog Timeout Periods - 6.3ms, 102ms, 1.6s, or 25.6s (typ)
- Four Reset Output Stages - Active-High, Push/Pull - Active-Low, Push/Pull - Active-Low, Open-Drain - Active-Low, Bidirectional
- Integrated Features Increase Robustness
- Guaranteed Reset Valid to VCC = 1V
- Immune to Short-Negative VCC Transients
- Saves Board Space
- No External Components
- Small 5-Pin SOT23 Package
- AEC-Q100 Qualified
Applications
- Portable Computers
- Computers
- Controllers
- Intelligent Instruments
- Portable/Battery-Powered Equipment
- Embedded Control Systems
C1354241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6318LHUK46CY+T | MAXIM | SOT-23-5 | 10 | $ 8.0193 | ||
| MAX6316LUK45BX+T | MAXIM | SOT-23-5 | 0 | $ 2.7598 | ||
| MAX6316LUK45CY+ | MAXIM | SOT-23-5 | 0 | $ 3.3782 | ||
| MAX6316LUK45CX+ | MAXIM | SOT-23-5 | 0 | $ 4.2106 | ||
| MCP1318T-45LE/OT | MICROCHIP | SOT-23-5 | 0 | $ 0.639 | ||
| R3118N451C-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5418 | ||
| XC6136C45DMR-G | TOREX | SOT-25-5 | 0 | $ 0.2322 | ||
| XC6135C45CMR-G | TOREX | SOT-25 | 0 | $ 0.2508 | ||
| MAX6316LUK46CY+T | MAXIM | SOT-23-5 | 0 | $ 2.4727 | ||
| MAX6316LUK46BY+T | MAXIM | SOT-23-5 | 0 | $ 3.2336 | ||
| MAX6316LUK46BX+ | MAXIM | SOT-23-5 | 0 | $ 3.2656 | ||
| MAX6316LUK46BY | MAXIM | SOT-23-5 | 0 | $ 3.0249 | ||
| DS1814AR-10+T&R | MAXIM | SOT-23-5 | 0 | $ 1.0512 | ||
| DS1814CR-10+T&R | MAXIM | SOT-23-5 | 0 | $ 1.0512 | ||
| DS1814AR-5+T&R | MAXIM | SOT-23-5 | 0 | $ 1.0512 | ||
| DS1814BR-5+T&R | MAXIM | SOT-23-5 | 0 | $ 1.0512 | ||
| DS1814BR-10+T&R | MAXIM | SOT-23-5 | 0 | $ 1.0598 | ||
| ADM6319C46ARJZ-RL7 | ADI | SOT-23-5 | 0 | $ 1.0542 | ||
| ADM8318WCY46 | ADI | SOT-23-5 | 0 | $ 1.0274 | ||
| ADM8323WCC46ARJZR7 | ADI | SOT-23-5 | 0 | $ 1.6423 |

