TI TLV2783IN
| Manufacturer | |
| MPN | TLV2783IN |
| LCSC Part # | C1353913 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 35mA 4 250uV 4.8V/us 76dB 2.5pA 650uA 8MHz Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI TLV2783IN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Introduction
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range ( -40°C to 125°C), while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 μA of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (±1.8 V supplies down to ±0.9 V two rechargeable cells). The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT - 23 (singles), MSOP (duals), and TSSOP (quads).
Features
- Supply voltage range 1.8V to 3.6V, maximum supply voltage 4V
- Rail-to-rail input/output, input common-mode voltage range extends beyond supply rails: -0.2V to VDD+0.2V
- Bandwidth: 8MHz
- Slew rate: 4.8V/μs
- Supply current: 650μA/channel
- Input voltage noise: 9nV/√Hz at 10kHz
- Two temperature grades: commercial (0℃ to 70℃) and industrial (-40℃ to 125℃)
- Differential input voltage range: ±VDD
- Input current range: ±10mA per input; output current range: ±10mA
- Maximum junction temperature: 150℃; storage temperature range: -65℃ to 150℃
- Leads soldered at 260℃ for 10 seconds at 1.6mm from case
- Available in compact packages: PDIP, SOIC, SOT-23 (single), MSOP (dual), TSSOP (quad)
Applications
- High-speed data converter applications
- High-resolution data converter applications
- General-purpose op-amp applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2321 | $ 1.23 |
| 200+ | $ 0.4776 | $ 95.52 |
| 500+ | $ 0.4607 | $ 230.35 |
| 1,000+ | $ 0.4516 | $ 451.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 4.8V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 8MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | -1.8V~-900mV;900mV~1.8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~3.6V |
Introduction
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range ( -40°C to 125°C), while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 μA of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from (±1.8 V supplies down to ±0.9 V two rechargeable cells). The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT - 23 (singles), MSOP (duals), and TSSOP (quads).
Features
- Supply voltage range 1.8V to 3.6V, maximum supply voltage 4V
- Rail-to-rail input/output, input common-mode voltage range extends beyond supply rails: -0.2V to VDD+0.2V
- Bandwidth: 8MHz
- Slew rate: 4.8V/μs
- Supply current: 650μA/channel
- Input voltage noise: 9nV/√Hz at 10kHz
- Two temperature grades: commercial (0℃ to 70℃) and industrial (-40℃ to 125℃)
- Differential input voltage range: ±VDD
- Input current range: ±10mA per input; output current range: ±10mA
- Maximum junction temperature: 150℃; storage temperature range: -65℃ to 150℃
- Leads soldered at 260℃ for 10 seconds at 1.6mm from case
- Available in compact packages: PDIP, SOIC, SOT-23 (single), MSOP (dual), TSSOP (quad)
Applications
- High-speed data converter applications
- High-resolution data converter applications
- General-purpose op-amp applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MCP6024-I/P | MICROCHIP | Similar | PDIP-14 | 13 | $ 4.8745 | ||
| MCP609-I/P-TUDI | Tudi | Similar | DIP-14 | 997 | $ 0.6769 | ||
| MCP604-I/P-TUDI | Tudi | Similar | DIP-14 | 994 | $ 0.6572 | ||
| TLC074CN | TI | Similar | PDIP-14 | 5 | $ 7.4655 | ||
| OPA4228PA | TI | Similar | PDIP-14 | 6 | $ 20.2606 |

