ST M24C32-WMN6P
| Manufacturer | |
| Mfr. Part # | M24C32-WMN6P |
| LCSC Part # | C1353147 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 32-Kbit serial I2C bus EEPROM |
| Description | 32Kbit 2.5V~5.5V 1MHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,310 
1,310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.313 | $ 1.57 |
50+ | $ 0.2458 | $ 12.29 |
200+ | $ 0.2082 | $ 41.64 |
500+ | $ 0.1723 | $ 86.15 |
2,000+ | $ 0.1563 | $ 312.60 |
5,000+ | $ 0.1467 | $ 733.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$