Shun Xiang Nuo SMNR4030-1R5MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMNR4030-1R5MT |
| LCSC Part # | C135267 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 26mΩ SMD,4x4mm |
| Description | 4.84A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0588 | $ 0.59 |
100+ | $ 0.0472 | $ 4.72 |
300+ | $ 0.0414 | $ 12.42 |
2,000+ | $ 0.0345 | $ 69.00 |
4,000+ | $ 0.031 | $ 124.00 |
10,000+ | $ 0.0292 | $ 292.00 |
20,000+ | $ 0.0289 | $ 578.00 |
40,000+ | $ 0.0286 | $ 1144.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$