RENESAS 7130LA25TFGI
| Manufacturer | |
| MPN | 7130LA25TFGI |
| LCSC Part # | C1352661 |
| Packaging | TQFP-64(14x14) |
| Customer # | |
| Key Attributes | 8Kbit Parallel Port (Parallel) TQFP-64(14x14) Memory RoHS |
| Datasheet | RENESAS 7130LA25TFGI |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 4.5V~5.5V;170mA | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function |
| Type | Description | |
|---|---|---|
| Memory Size | 8Kbit | |
| Voltage - Supply | 4.5V~5.5V;170mA | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.618 | $ 18.62 |
| 200+ | $ 7.2059 | $ 1441.18 |
| 500+ | $ 6.953 | $ 3476.50 |
| 1,000+ | $ 6.8265 | $ 6826.50 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 4.5V~5.5V;170mA | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-64(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Built-in write inhibit function |
| Type | Description | |
|---|---|---|
| Memory Size | 8Kbit | |
| Voltage - Supply | 4.5V~5.5V;170mA | |
| Access Time | 25ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
C1352661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 7130LA25PFGI8 | RENESAS | Similar | TQFP-64(14x14) | 0 | $ 20.3531 | ||
| 7130LA25PFGI | RENESAS | Similar | TQFP-64(14x14) | 0 | $ 17.9137 | ||
| 7140LA25PFG | RENESAS | Similar | TQFP-64(14x14) | 0 | $ 41.3941 | ||
| 7130LA20PFG8 | RENESAS | Similar | TQFP-64(14x14) | 0 | $ 20.4951 | ||
| 7130LA20PFG | RENESAS | Similar | TQFP-64(14x14) | 0 | $ 45.0031 |

