Shun Xiang Nuo SMNR4020-10UH
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMNR4020-10UH |
| LCSC Part # | C135263 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 215mΩ SMD,4x4x2mm |
| Description | 1.6A 10uH 1.6A 215mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,630 
13,630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 $ 0.0506 | $ 0.51 |
100+ | $ 0.044 $ 0.0396 | $ 3.96 |
300+ | $ 0.038 $ 0.0342 | $ 10.26 |
3,000+ | $ 0.0334 $ 0.0301 | $ 90.30 |
6,000+ | $ 0.0298 $ 0.0269 | $ 161.40 |
9,000+ | $ 0.0279 $ 0.0252 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$