Shun Xiang Nuo SMNR4018-121MT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMNR4018-121MT |
| LCSC Part # | C135259 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 58mA SMD,4x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 58mA | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 58mA |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,120
2,120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0725$ 0.0617 | $ 0.62 |
| 100+ | $ 0.0578$ 0.0492 | $ 4.92 |
| 300+ | $ 0.0504$ 0.0429 | $ 12.87 |
| 3,000+ | $ 0.0436$ 0.0371 | $ 111.30 |
| 6,000+ | $ 0.0391$ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0369$ 0.0314 | $ 282.60 |
| 21,000+ | $ 0.0365$ 0.0311 | $ 653.10 |
| 39,000+ | $ 0.0362$ 0.0308 | $ 1201.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 58mA | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 58mA |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C135259 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



