LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC08B-E/ST product image
  • 24LC08B-E/ST thumbnail 1
  • 24LC08B-E/ST thumbnail 2
  • 24LC08B-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC08B-E/ST

Manufacturer
MPN
24LC08B-E/ST
LCSC Part #
C1352263
Packaging
TSSOP-8
Customer #
Key Attributes
8Kbit I2C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC08B-E/ST
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 67
67 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9541$ 0.95
10+$ 0.933$ 9.33
30+$ 0.9184$ 27.55
100+$ 0.9038$ 90.38
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSSOP-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size8Kbit
Voltage - Supply2.5V~5.5V
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24xxx08 is an 8-Kbit Electrically Erasable PROM. The device is organized as four blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24xxx08 also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA08 and 24FC08 Devices, 2.5V for 24LC08B Devices
  • Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA, maximum (I-temp.)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M24C08-WDW6TPSTTSSOP-810$ 0.2794
24LC08BT/STMICROCHIPTSSOP-80$ 0.3301
24LC08BHT-E/STMICROCHIPTSSOP-80$ 0.4073
24LC08BT-E/STMICROCHIPTSSOP-80$ 0.4073
24LC08BH-E/STMICROCHIPTSSOP-80$ 0.3978
24LC08B-I/STMICROCHIPTSSOP-80$ 0.6527
24LC08B/STMICROCHIPTSSOP-80$ 0.3397
24LC08BH-I/STMICROCHIPTSSOP-80$ 0.3446
24LC08BT-I/STMICROCHIPTSSOP-80$ 0.9394
24AA08-I/STMICROCHIPTSSOP-80$ 0.3262
24AA08H-I/STMICROCHIPTSSOP-80$ 0.3262
24LC08BHT-I/STMICROCHIPTSSOP-80$ 0.7802
24AA08/STMICROCHIPTSSOP-80$ 0.9918
24AA08HT-I/STMICROCHIPTSSOP-80$ 0.3301
24AA08T-I/STMICROCHIPTSSOP-80$ 0.7802
R1EX24008ATAS0I#S0RENESASTSSOP-80$ 0.8185
AT24C08-10TI-2.7MICROCHIPTSSOP-80$ 4.5072
BR24C08A-10TU-2.7ROHMTSSOP-8-175mil0$ 1.1608
CAV24C08YE-GT3onsemiTSSOP-80$ 0.9401
BR24C08-WDS6TPROHMTSSOP-80$ 1.2556