DIODES SMCJ75A-13-F
| Manufacturer | |
| MPN | SMCJ75A-13-F |
| LCSC Part # | C135196 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC SMC |
| Datasheet | DIODES SMCJ75A-13-F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3201 | $ 1.60 |
| 50+ | $ 0.2582 | $ 12.91 |
| 150+ | $ 0.2317 | $ 34.76 |
| 500+ | $ 0.1986 | $ 99.30 |
| 3,000+ | $ 0.1838 | $ 551.40 |
| 6,000+ | $ 0.175 | $ 1050.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
C135196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMCJ75A | TWGMC | Similar | DO-214AB(SMC) | 2,915 | $ 0.118 | ||
| MSMCJLCE75AE3 | MICROCHIP | Direct | DO-214AB(SMCJ) | 0 | $ 5.3943 |



