ISSI IS42VM16160K-6BLI
| Producent | ISSIAsian Brands |
| Nr części prod. | IS42VM16160K-6BLI |
| Nr LCSC | C1351952 |
| Opak. | TFBGA-54(8x8) |
| Numer Klienta | |
| Klucz. cechy | 256Mbit 166MHz TFBGA-54(8x8) Memory RoHS |
| Karta Katalogowa | ISSI IS42VM16160K-6BLI |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ISSI | |
| Opak. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~1.95V;- | |
| Clock Frequency | 166MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ISSI | |
| Opak. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Typ | Opis | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~1.95V;- | |
| Clock Frequency | 166MHz |
Opis
These IS42/45SM/RM/VM16160K are mobile 268,435,456 bits CMOS Synchronous DRAM organized as 4 banks of 4,194,304 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Funkcje
- JEDEC standard 3.3V, 2.5V, 1.8V power supply.
- Auto refresh and self refresh.
- All pins are compatible with LVCMOS interface.
- 8K refresh cycle / 64ms.
- Programmable Burst Length and Burst Type.
- 1, 2, 4, 8 or Full Page for Sequential Burst.
- 4 or 8 for Interleave Burst.
- Programmable CAS Latency: 2,3 clocks.
- All inputs and outputs referenced to the positive edge of the system clock.
- Data mask function by DQM.
- Internal 4 banks operation.
- Burst Read Single Write operation.
- Special Function Support.
- PASR(Partial Array Self Refresh)
- Auto TCSR(Temperature Compensated Self Refresh)
- Programmable Driver Strength Control
- Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
- Deep Power Down Mode
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.6296 | $ 8.63 |
| 10+ | $ 8.4278 | $ 84.28 |
| 30+ | $ 8.2933 | $ 248.80 |
| 100+ | $ 8.1587 | $ 815.87 |
Standardowa Obudowa348/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ISSI | |
| Opak. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - | |
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~1.95V;- | |
| Clock Frequency | 166MHz |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ISSI | |
| Opak. | TFBGA-54(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Refresh Current | - |
| Typ | Opis | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~1.95V;- | |
| Clock Frequency | 166MHz |
Opis
These IS42/45SM/RM/VM16160K are mobile 268,435,456 bits CMOS Synchronous DRAM organized as 4 banks of 4,194,304 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Funkcje
- JEDEC standard 3.3V, 2.5V, 1.8V power supply.
- Auto refresh and self refresh.
- All pins are compatible with LVCMOS interface.
- 8K refresh cycle / 64ms.
- Programmable Burst Length and Burst Type.
- 1, 2, 4, 8 or Full Page for Sequential Burst.
- 4 or 8 for Interleave Burst.
- Programmable CAS Latency: 2,3 clocks.
- All inputs and outputs referenced to the positive edge of the system clock.
- Data mask function by DQM.
- Internal 4 banks operation.
- Burst Read Single Write operation.
- Special Function Support.
- PASR(Partial Array Self Refresh)
- Auto TCSR(Temperature Compensated Self Refresh)
- Programmable Driver Strength Control
- Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
- Deep Power Down Mode
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge.
C1351952 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| IS42VM16160K-6BLI-TR | ISSI | TFBGA-54(8x8) | 0 | $ 5.9334 | ||
| IS42VM16160K-75BLI-TR | ISSI | TFBGA-54(8x8) | 0 | $ 5.6926 |

