LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS AT25SF321B-SSHB-B product image
Images for reference only

RENESAS AT25SF321B-SSHB-BRoHS

Manufacturer
MPN
AT25SF321B-SSHB-B
LCSC Part #
C1351854
Packaging
SOIC-8
Customer #
Key Attributes
32-Mbit SPI Serial Flash Memory with Dual-l/O and Quad-l/O Support
Datasheetpdf iconRENESAS AT25SF321B-SSHB-B
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1388$ 1.14
10+$ 1.1136$ 11.14
30+$ 1.0978$ 32.93
100+$ 1.0805$ 108.05
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerRENESAS
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Features-
Memory Size32Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)200ms@4KB
Write Cycle Time(tWC)-
Page Programming Time (Tpp)3ms
Standby Supply Current25uA
InterfaceSPI

Introduction

AI Translation

The Adesto AT25SF321B is a serial interface Flash memory device designed for a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF321B also is ideal for data storage, eliminating the need for additional data storage devices. The AT25SF321B erase block sizes are optimized to meet the needs of today's code and data storage applications. This means memory space can be used much more efficiently. Because certain code modules and data storage segments must reside in their own erase regions, the wasted and unused memory space that occurs with large-block-erase Flash memory devices can be reduced greatly. This increased memory space allows additional code routines and data storage segments to be added, while maintaining the same overall device density. This device also contains three Security Register pages for unique device serialization, system-level Electronic Serial Number (ESN) storage, locked key storage, etc. These pages can be locked individually.

Features

AI Translation
  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI modes 0 and 3 (1,1,1)
  • Supports dual input and dual output operation (1,1,2)
  • Supports quad input and quad output operation (1,1,4)
  • Supports quad I/O operation (1,4,4 and 0,4,4)
  • 108 MHz Maximum Operating Frequency
  • Single 2.7 - 3.6 Single Supply Voltage
  • Continuous Read modes
  • Serial Flash Discoverable Parameters (SFDP, JDES216B) support
  • OTP Memory
  • Three Protected Programmable Security Register Pages (Page size: 256 bytes)
  • 64-bit factory programmable UID register
  • Hardware Write Protection (WP pin)
  • Software Write protection (Programmable non-volatile control registers)
  • Program and Erase Suspend and Resume
  • Byte programming size: up to 256 bytes
  • Erase Size and Duration
    • Uniform 4-kbyte Block Erase (50 ms typical)
    • Uniform 32-kbyte Block Erase (150 ms typical)
    • Uniform 64-kbyte Block Erase (300 ms typical)
    • Full Chip Erase (15 seconds typical)
  • Low Power Dissipation
    • Standby Current (25 μA maximum)
    • Deep Power Down Current (5 μA maximum)
  • Endurance: 100,000 Program and Erase Cycles
  • Data Retention: 20 Years
  • Industrial Temperature Range (-40 ℃ to 85 ℃)
  • Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options
    • 8-lead SOIC (0.150” Narrow and 0.208” Wide)
    • 8-pad Ultra-Thin DFN (5x6x0.6 mm)
    • Die Wafer Form